ams OSRAM IR LEDs

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR, 850nm 7 620In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 850 nm 13 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 50 171In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 850 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm Dual Junction 350In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 1800 mW/sr 700 mA 11.85 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM LZ4-01R708-0000
ams OSRAM Infrared Emitters LED ENGIN 500In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 700 mA 11.2 V 6 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 2 454In Stock
Min.: 1
Mult.: 1
Reel: 1 000

850 nm 350 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON IR EMIT HI PWR P1616 9 553In Stock
Min.: 1
Mult.: 1
Reel: 4 000

280 mW/sr 1 A 3.25 V - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4543-Z 3 502In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 3 716In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR EMITTER OSLON P1616 1 095In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 850 nm 230 mW/sr 65 deg 1 A 1.75 V - 40 C + 105 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR LIGHTSOURCE 1 913In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 165 mW/sr 1 A 1.75 V 2.3 W - 40 C + 100 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters FIREFLY E1608 IR 940NM EMITTER 6 209In Stock
Min.: 1
Mult.: 1
Reel: 9 000

SMD/SMT 940 nm 3.6 mW/sr 20 mA 1.2 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters FIREFLY E1608 IR 850NM EMITTER 7 200In Stock
Min.: 1
Mult.: 1
Reel: 9 000

SMD/SMT 850 nm 3.7 mW/sr 20 mA 1.35 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 IR HI PW IR VISION 1 176In Stock
6 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 850 nm 300 mW/sr 41.7 mA 1.63 V - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 3 585In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 950 nm 24 mW/sr 1 A 1.9 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 3 906In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 860 nm 25 mW/sr 1 A 2 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters 3 811In Stock
Min.: 1
Mult.: 1
Reel: 4 000

325 mW/sr - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters 2 769In Stock
Min.: 1
Mult.: 1

765 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 1 941In Stock
Min.: 1
Mult.: 1
Reel: 2 000

765 mW/sr - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters 4 945In Stock
Min.: 1
Mult.: 1

235 mW/sr 1 A 1.6 V - 40 C + 125 C
ams OSRAM Infrared Emitters 39 698In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 3 968In Stock
Min.: 1
Mult.: 1

325 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 3 737In Stock
Min.: 1
Mult.: 1

325 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 1 629In Stock
Min.: 1
Mult.: 1

765 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 5 895In Stock
Min.: 1
Mult.: 1

455 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 2 830In Stock
Min.: 1
Mult.: 1

455 mW/sr 1 A 2.8 V - 40 C + 105 C