SMLP34RGBN1W3

ROHM Semiconductor
755-SMLP34RGBN1W3
SMLP34RGBN1W3

Mfr.:

Description:
Multi-Colour LEDs PICOLED RGB SMD LED SIZE 0404

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37 728

Stock:
37 728 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,631 € 6,31 €
0,522 € 52,20 €
0,501 € 250,50 €
0,483 € 483,00 €
0,465 € 1 162,50 €
Full Reel (Order in multiples of 5000)
0,429 € 2 145,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
0404 (1010 metric)
RGB
470 nm, 527 nm, 624 nm
5 mA
1.9 V, 2.9 V, 2.95 V
35 mW
Milky White
Rectangular
Clear
Brand: ROHM Semiconductor
Configuration: Triple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.2 mm
Length: 1 mm
Luminous Intensity: 60 mcd, 220 mcd, 80 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1 mm
Part # Aliases: SMLP34RGBN1W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

PICOLED™ LEDs

ROHM Semiconductor PICOLED™ LEDs feature high brightness and reliability in a small package. The LEDs are constructed using an AIGaInP chip structure. These LEDs are available in yellow, orange, green, blue, white, red, and RGB variants with luminous intensity ratings from 10mcd to 90mcd. The LEDs operate from -40°C to 85°C temperature range and support -40°C to 100°C storage temperature range.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.