LED8102SXTTR

STMicroelectronics
511-LED8102SXTTR
LED8102SXTTR

Mfr.:

Description:
LED Lighting Driver ICs 8 Channels LED driver with direct switch control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 130

Stock:
2 130 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,66 € 6,60 €
0,597 € 14,93 €
0,526 € 52,60 €
0,493 € 123,25 €
0,473 € 236,50 €
0,456 € 456,00 €
Full Reel (Order in multiples of 2500)
0,423 € 1 057,50 €
0,415 € 3 112,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost, Buck
100 mA
HTSSOP-16
5.5 V
3 V
850 mV to 19 V
LED8102S
- 40 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 16 mA
Unit Weight: 59,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED8102S LED Array Driver

STMicroelectronics ALED8102S LED Array Driver is a monolithic, low-voltage, LED driver with 8 low-side channels. The ALED8102S is designed to provide up to 20V output driving capability, enabling the connection of several LEDs in a series. The eight regulated current sources provide 5mA to 100mA constant current to drive the LEDs. The current is programmed through a single external resistor.