Delta Electronics LED Drivers Power Supplies

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Delta Electronics LED Power Supplies USVI S24 - 60W - CV (fixed)
Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Constant Voltage (CV) 2.5 A 24 VDC 60 W +/- 108 VAC to +/- 305 VAC 1 Output Chassis Mount 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial USVI S24
Delta Electronics LED Power Supplies 60W 24V 2.5A CV
Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Constant Voltage (CV) 2.5 A 24 VDC 60 W 108 VAC to 305 VAC 1 Output Chassis Mount 241.3 mm (9.5 in) 43.1 mm (1.697 in) 30 mm (1.181 in) Industrial USVI RDL
Delta Electronics LED Power Supplies 80W 24V 3.33A CV
Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

3.33 A 24 VDC 80 W 108 VAC to 305 VAC 1 Output Chassis Mount 241.3 mm (9.5 in) 43.1 mm (1.697 in) 30 mm (1.181 in) Industrial USVI RDL
Delta Electronics LED Power Supplies 99.6W 24V 4.15A CV
Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Constant Voltage (CV) 4.15 A 24 VDC 99.6 W 108 VAC to 305 VAC With Dimming 1 Output Chassis Mount 241.3 mm (9.5 in) 43.1 mm (1.697 in) 25.4 mm (1 in) Industrial USVI
Delta Electronics LED Power Supplies 99.6W 24V 4.15A CV
Non-Stocked
Min.: 1
Mult.: 1

Constant Voltage (CV) 4.15 A 24 VDC 99.6 W 108 VAC to 305 VAC 1 Output Chassis Mount 241.3 mm (9.5 in) 43.1 mm (1.697 in) 25.4 mm (1 in) Industrial USVI
Delta Electronics LED Power Supplies USVI S24 - 100W - CV (fixed)
Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Constant Voltage (CV) 4 A 24 VDC 96 W +/- 108 VAC to +/- 305 VAC 1 Output Chassis Mount 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial USVI S24
Delta Electronics LED Power Supplies 96W 24V 4A CV
Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Constant Voltage (CV) 4 A 24 VDC 96 W 108 VAC to 305 VAC 1 Output Chassis Mount 241.3 mm (9.5 in) 43.1 mm (1.697 in) 25.4 mm (1 in) Industrial USVI
Delta Electronics LED Power Supplies 120W 12V 10A CV
Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Constant Voltage (CV) 5 A 12 VDC 108 VAC to 305 VAC 2 Output Chassis Mount 298.5 mm (11.752 in) 43.1 mm (1.697 in) 30 mm (1.181 in) Industrial USVI
Delta Electronics LED Power Supplies 180W 12V 15A CV
Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Constant Voltage (CV) 5 A 12 VDC 180 W 108 VAC to 305 VAC 3 Output Chassis Mount 424.2 mm (16.701 in) 43.1 mm (1.697 in) 30 mm (1.181 in) Industrial USVI
Delta Electronics LED Power Supplies 192W 24V 4A CV
Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Constant Voltage (CV) 4 A 24 VDC 192 W 108 VAC to 305 VAC 2 Output Chassis Mount 424.2 mm (16.701 in) 43.1 mm (1.697 in) 30 mm (1.181 in) Industrial USVI
Delta Electronics LED Power Supplies USCI LITE - 200W - CC

Constant Current (CC) 140 mA to 1.4 A 75 VDC to 190 VDC 200 W +/- 108 VAC to +/- 305 VAC With Dimming 1 Output Chassis Mount 240.03 mm (9.45 in) 59.944 mm (2.36 in) 38.1 mm (1.5 in) Industrial USCI LITE
Delta Electronics LED Power Supplies 99.6W 24V 4.15A CV

Constant Voltage (CV) 4.15 A 24 VDC 99.6 W 108 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 241.3 mm (9.5 in) 43.1 mm (1.697 in) 25.4 mm (1 in) Industrial USVI
Delta Electronics LED Power Supplies USCI LITE - 55W - CC

Constant Current (CC) 1.8 A 55 W 108 VAC to 305 VAC With Dimming 1 Output Screw 168 mm (6.614 in) 60 mm (2.362 in) 38 mm (1.496 in) Industrial USCI LITE
Delta Electronics LED Power Supplies 36V 320W VR Adjust IP65

CV + CC 8.9 A 36 VDC 320 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP65
Delta Electronics LED Power Supplies USC4 LITE - 200W - CC

Constant Current (CC) 140 mA to 1.4 A 75 VDC to 190 VDC 200 W 254 VAC to 528 VAC With Dimming 1 Output Chassis Mount 240.03 mm (9.45 in) 59.944 mm (2.36 in) 38.1 mm (1.5 in) Industrial USC4 LITE
Delta Electronics LED Power Supplies 50W 16-54V 0.35-1.4A CC

Constant Current (CC) 350 mA to 1.4 A 16 VDC to 54 VDC 50 W 108 VAC to 305 VAC 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 25.4 mm (1 in) Industrial USCT LINEAR
Delta Electronics LED Power Supplies 12V 320W VR Adjust IP65

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial LNE-320W IP65
Delta Electronics LED Power Supplies 12V 320W Blank IP67

CV + CC 22.5 A 12 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 12V 320W Diming IP67

CV + CC 22.5 A 12 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 24V 320W VR Adjust IP65

CV + CC 13.4 A 24 VDC 320 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial LNE-320W IP65
Delta Electronics LED Power Supplies 24V 320W Blank IP67

CV + CC 13.4 A 24 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 24V 320W Diming IP67

CV + CC 13.4 A 24 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP67
Delta Electronics LED Power Supplies 36V 320W Blank IP67

CV + CC 8.9 A 36 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 36V 320W Diming IP67

CV + CC 8.9 A 36 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP67
Delta Electronics LED Power Supplies 48V 320W VR Adjust IP65

CV + CC 6.7 A 48 VDC 320 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP65