ROHM Semiconductor LED Lighting Driver ICs

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
ROHM Semiconductor LED Lighting Driver ICs 4 LEDs 2.7-5.5V 32mA Max Curr 580In Stock
Min.: 1
Mult.: 1
Reel: 3 000

4 Output Boost, Buck 32 mA HSON-8 5.5 V 2.7 V 200 mV to 4.1 V BD1754HFN - 30 C + 85 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr 4.5-42V; HTSOP-J8 33In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Output Boost, Buck 500 mA HTSOP-J-8 42 V 4.5 V 100 Hz to 5 kHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 12ch LED Drvr IC 3-5.5V; HTSSOP-B20 55In Stock
Min.: 1
Mult.: 1
Reel: 2 500

12 Output 50 mA HTSSOP-B-20 5.5 V 3 V 1.25 MHz 35 V - 40 C + 105 C 3 Wire Serial Interface AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD Panels 67In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Output Boost 150 mA HTSSOP-B-24 35 V 9 V 150 kHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Std Boost 1Ch 11.5-35V SOP16 356In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Output Boost SOP-16 35 V 11.5 V 150 kHz Adjustable - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor BD1604MVV-E2
ROHM Semiconductor LED Lighting Driver ICs Backlight LED Driver for Small Panel 29In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Output Charge Pump 30 mA 5.5 V 2.7 V 1 MHz Adjustable BD1604MVV - 30 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs LED source Dvr
1 995Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

1 Output 500 mA HRP-7 42 V 4.5 V 5 kHz BD8374HFP-M - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Std Boost 1Ch 9-35V SOP18
4 000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

1 Output Boost SOP-18 35 V 9 V 150 kHz Adjustable - 40 C + 105 C Soft Start Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Backlight LED Driver for Small Panel Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

4 Output Charge Pump 30 mA VQFN-16 5.5 V 2.7 V 1 MHz Adjustable BD1604MUV - 30 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs WHITE 3.1-5.5V Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Boost HSON-8 5.5 V 2.7 V BD6071HFN - 30 C + 85 C Reel
ROHM Semiconductor LED Lighting Driver ICs CONV DCDC SNGL STPDN 2V-27V 24PIN Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

8 Output Boost VQFN-24 27 V 4.2 V 1.25 MHz BD6142AMUV - 40 C + 85 C Reel
ROHM Semiconductor LED Lighting Driver ICs Cntrlr Auto LED Lmps 4.5-19V; SSOP-B16 Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Output Boost, Buck 400 mA SSOP-B-16 19 V 4.5 V 100 Hz to 5 kHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel
ROHM Semiconductor LED Lighting Driver ICs Constant Current Controller for Automotive LED Lamps Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Output Boost, Buck 400 mA SSOP-B-16 19 V 4.5 V 100 Hz to 5 kHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel
ROHM Semiconductor LED Lighting Driver ICs CONSTANT CURRENT LED DRIVER Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

4 Output Boost 150 mA HTSSOP-B-16 20 V 5.5 V 750 Hz 40 V - 40 C + 125 C PWM Dimming, Constant Current Reel
ROHM Semiconductor LED Lighting Driver ICs Matrix LED Dvr Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

17 Output PWM 20 mA, 30 mA VCSP-48 5.5 V 2.7 V 1.44 MHz BD26503GUL - 40 C + 85 C LED Matrix driver Reel
ROHM Semiconductor LED Lighting Driver ICs AC/DC Controller for LED Lighting Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Output SOP-J8 25 V 8.9 V - 40 C + 105 C Reel
ROHM Semiconductor LED Lighting Driver ICs Std Boost 1Ch 2.7-5V USON014X3020 Non-Stocked Lead-Time 15 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

3 Output Boost 1.5 A USON-14 5 V 2.7 V 2 MHz Adjustable - 30 C + 85 C Short Circuit and Thermal Protection Reel
ROHM Semiconductor LED Lighting Driver ICs 4ch White LED Driver Buck-Boost 4.5-35V Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

4 Output Boost, Buck 120 mA VQFN-28 35 V 4.5 V 200 kHz to 2.2 MHz 40 V - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel
ROHM Semiconductor LED Lighting Driver ICs 50V 200mA 1ch Drvr 5.5-40V; HRP7 Non-Stocked Lead-Time 13 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

1 Output Boost, Buck 200 mA HRP-7 40 V 5.5 V 100 Hz to 5 kHz Adjustable - 40 C + 125 C Constant Current Reel
ROHM Semiconductor LED Lighting Driver ICs 50V Max Vcc 1.45W Pd PWM w/DC/DC Cntrlr Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Output Buck-Boost HTSSOP-B-28 30 V 5 V 100 kHz to 600 kHz - 40 C + 125 C Reel
ROHM Semiconductor LED Lighting Driver ICs 4ch Current Driver Integrated, Built-in MOS for Boost, Boost DC/DC Converter White LED Driver for Automotive : This IC is a white LED driver for LCD backlight. It has MOS for boost and 4ch current drivers for LED drive, making it ideal for high brigh Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500
Boost VQFN-24 48 V 4.5 V - 40 C + 125 C Reel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD panel Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

6 Output Boost 400 mA HTSSOP-B-40 35 V 9 V 500 kHz Adjustable - 40 C + 85 C Constant Current Reel
ROHM Semiconductor LED Lighting Driver ICs Series Regulator Driver 8-Pin HSON Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

6 Output Boost 250 mA HSOP-M-28 35 V 9 V 150 kHz Adjustable - 40 C + 85 C Constant Current Reel
ROHM Semiconductor LED Lighting Driver ICs Bi-directional zener diodes Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

2 Output Boost SOP-24 35 V 11 V 150 kHz Adjustable - 40 C + 85 C PWM Dimming, Open LED Protection Reel
ROHM Semiconductor LED Lighting Driver ICs 4.5V Drive Nch MOSFET Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

2 Output Boost SSOP-B-24 35 V 11 V 150 kHz Adjustable - 40 C + 85 C PWM Dimming, Open LED Protection Reel