ROHM Semiconductor LED Lighting Driver ICs

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
ROHM Semiconductor LED Lighting Driver ICs 4.5V Drive Nch MOSFET Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

2 Output Boost SSOP-B-24 35 V 11 V 150 kHz Adjustable - 40 C + 85 C PWM Dimming, Open LED Protection Reel
ROHM Semiconductor LED Lighting Driver ICs 650V Lighting AC/DC Controller IC Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Output SOP-8 25 V 8.9 V - 40 C + 105 C Reel
ROHM Semiconductor LED Lighting Driver ICs LED DRIVER3-WIRE SERIAL INTER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

16 Output PWM 20 mA, 42.5 mA QFP-52 5.5 V 2.7 V 1.2 MHz - 40 C + 85 C LED Matrix drive, Interface Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs Std Boost 6Ch 4.5-5.5 VQFN024V4040 Non-Stocked Lead-Time 12 Weeks

6 Output Boost 30 mA VQFN024V4040-40 5.5 V 4.5 V 1.25 MHz - 40 C + 85 C Integrated MOSFET Reel
ROHM Semiconductor LED Lighting Driver ICs Microwire BUS 64Kbit EEPROM Non-Stocked Lead-Time 12 Weeks

1 Output Boost SOP-18 18 V 9 V 150 kHz Adjustable - 40 C + 85 C PWM Dimming, Open LED Protection Reel
ROHM Semiconductor LED Lighting Driver ICs WL-CSP EEPROM Non-Stocked Lead-Time 12 Weeks

1 Output Boost SOP-18 18 V 9 V 150 kHz Adjustable - 40 C + 85 C PWM Dimming, Open LED Protection Reel
ROHM Semiconductor LED Lighting Driver ICs 105°C Operation SPI BUS EEPROM Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Boost VCSP60N1-6 4.5 V 2.7 V 4 MHz - 30 C + 85 C Reel
ROHM Semiconductor LED Lighting Driver ICs 12 Ch LED Driver IC AEC-Q100 Qualified Non-Stocked Lead-Time 15 Weeks

12 Output Boost 15 mA to 50 mA HTSSOP-B-20 5.5 V 3 V 1.25 MHz 10 V - 40 C + 105 C PWM Dimming, Constant Current AEC-Q100 Reel
ROHM Semiconductor LED Lighting Driver ICs 12 Ch LED Driver IC AEC-Q100 Qualified Non-Stocked Lead-Time 14 Weeks

12 Output Boost 10 mA to 50 mA HTSSOP-B-28 5.5 V 3 V 1.25 MHz 8 V - 40 C + 105 C PWM Dimming, Constant Current AEC-Q100 Reel
ROHM Semiconductor LED Lighting Driver ICs ACDC Cntlr IC for dimm LED lighting Non-Stocked Lead-Time 13 Weeks

1 Output 600 mA 39 V 16 V 40 kHz to 400 kHz BD555BKFV - 40 C + 110 C Brightness Control/Dimming Reel
ROHM Semiconductor LED Lighting Driver ICs Wht Backlight LED Medium/Large LCD Non-Stocked Lead-Time 13 Weeks

1 Output Boost VCSP85H1-8 5.5 V 2.7 V 1 MHz BD6067GU - 30 C + 85 C Reel
ROHM Semiconductor LED Lighting Driver ICs IC LED DRIVER MULTI BACKLIGHT Non-Stocked Lead-Time 13 Weeks

1 Output Boost WLCSP-36 5.5 V 2.7 V 1 MHz BD60910GU - 40 C + 85 C Reel
ROHM Semiconductor LED Lighting Driver ICs Auto Grade LED Drvr w/xtrnl Step up/down Non-Stocked Lead-Time 13 Weeks

HTSSOP-B-24 30 V 5 V - 40 C + 105 C Reel
ROHM Semiconductor LED Lighting Driver ICs IC LED DRIVER Non-Stocked Lead-Time 13 Weeks

2 Output HTSSOP-B-24 30 V 5 V - 40 C + 85 C Reel

ROHM Semiconductor LED Lighting Driver ICs Auto Grade LED Drvr Non-Stocked Lead-Time 14 Weeks

5.5 V 4.5 V BD8115F - 40 C + 105 C Reel
ROHM Semiconductor LED Lighting Driver ICs LED DRIVER; 4.5-35Vin; Internal FET, PWM Dimming from 0.02 ; -40/+125C Non-Stocked Lead-Time 15 Weeks

1 Output Buck-Boost 120 mA HTSSOP-28 35 V 4.5 V 200 kHz to 2.2 MHz - 40 C + 85 C Reel
ROHM Semiconductor LED Lighting Driver ICs 12ch LED Drvr IC 3-5.5V; SSOP-B20 Non-Stocked Lead-Time 14 Weeks

12 Output 50 mA SSOP-B-20 5.5 V 3 V 1.25 MHz - 40 C + 105 C 3 Wire Serial Interface Reel
ROHM Semiconductor LED Lighting Driver ICs LED DRVR 36SEG 20PIN 9V/12V/15V/18V/24V Non-Stocked Lead-Time 14 Weeks

30 mA HTSSOP-B-20 30 V 8 V 10 kHz BD9206EFV - 40 C + 85 C Brightness Control/Dimming Reel
ROHM Semiconductor LED Lighting Driver ICs LED STEP-DWN 1.5A OUTPUT Non-Stocked Lead-Time 13 Weeks

4 Output 1.5 A TO-252-5 35 V 8 V 900 kHz BD9207FPS - 20 C + 85 C Reel
ROHM Semiconductor LED Lighting Driver ICs Std Boost 1Ch 9-35V SOP18 Non-Stocked Lead-Time 14 Weeks

1 Output Boost SOP-18 35 V 9 V 150 kHz Adjustable - 40 C + 105 C Soft Start Reel
ROHM Semiconductor BD1601MUV-E2
ROHM Semiconductor LED Lighting Driver ICs Backlight LED Driver for Small Panel Non-Stocked Lead-Time 12 Weeks

5.5 V 2.7 V - 30 C + 85 C Reel
ROHM Semiconductor BD1603NUV-E2
ROHM Semiconductor LED Lighting Driver ICs Backlight LED Driver for Small Panel Non-Stocked Lead-Time 12 Weeks

5.5 V 2.7 V BD1603NUV - 30 C + 85 C Reel
ROHM Semiconductor BD6066GU-E2
ROHM Semiconductor LED Lighting Driver ICs White LED Driver 3.1-22V;1Mhz;48 LEDs Non-Stocked Lead-Time 13 Weeks

4 Output Boost 30 mA 22 V 2.7 V 1 MHz Adjustable - 30 C + 85 C Overvoltage Protection Reel
ROHM Semiconductor BD81A34MUV-ME2
ROHM Semiconductor LED Lighting Driver ICs 4ch White LED Driver with Buck-Boost Non-Stocked Lead-Time 16 Weeks
Reel