Marktech Optoelectronics IR LEDs

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters Multichip Emitter 5In Stock
Min.: 1
Mult.: 1

SMD/SMT 670 nm, 850 nm, 950 nm, 1300 nm 20 mA 1.8 V, 1.25 V, 1.45 V, 800 mV 100 mW, 110 mW, 180 mW, 190 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 10In Stock
Min.: 1
Mult.: 1

SMD/SMT 855 nm 6 deg 20 mA 1.7 V 110 mW - 20 C + 85 C 3.5 mm x 2.2 mm x 1.91 mm Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 38In Stock
Min.: 1
Mult.: 1

Through Hole 855 nm 12 deg 50 mA 1.7 V 190 mW - 20 C + 85 C TO-46 Bulk
Marktech Optoelectronics Infrared Emitters 1550nm SWIR Emitter 5mm Plastic Domed Lens
6Expected 02/03/2026
Min.: 1
Mult.: 1

Through Hole 1550 nm 50 mA 1.01 V - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters 780nm TO-18 Metal Can Domed Lens
17Expected 08/04/2026
Min.: 1
Mult.: 1

Through Hole 780 nm -/+ 14 deg 20 mA 1.6 V - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1040nm
7Expected 02/03/2026
Min.: 1
Mult.: 1

Through Hole 1040 nm 5 deg 50 mA 1.3 V 140 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 740nm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 740 nm 12 deg 20 mA 1.7 V 1.2 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 740nm IR Emitter TO-46 Flat Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 740 nm 90 deg 20 mA 1.9 V - 20 C + 80 C
Marktech Optoelectronics Infrared Emitters 1200nm SWIR Emitter 5mm Plastic Domed Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 1200 nm 50 mA 1.15 V - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters 1460nm SWIR Emitter 5mm Plastic Domed Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 1460 nm 50 mA 1.02 V - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters 1650nm SWIR Emitter 5mm Plastic Domed Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 1650 nm 50 mA 970 mV - 40 C + 85 C
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 810nm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 810 nm 6 deg 100 mA 1.6 V 8.5 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1070nm Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Through Hole 1070 nm 120 deg 20 mA 1.24 V 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Through Hole 856 nm 3 deg 50 mA 1.4 V 180 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 944nm TO Metal Can Domed Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 944 nm 15 deg 50 mA 1.31 V 17 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 950nm TO Metal Can Domed Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 950 nm -/+ 15 deg 50 mA 1.3 V - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 850nm IR Point Source Emitter TO-18 Metal Can Domed Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 850 nm 50 mA 1.6 V - 30 C + 100 C
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 1100nm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SMD/SMT 1100 nm 100 mA 1.1 V 25 mW - 20 C + 85 C SMD-8 Bulk
Marktech Optoelectronics Infrared Emitters 1200nm 5mm Plastic Dome Lens Non-Stocked
Min.: 100
Mult.: 1

Through Hole 1200 nm 25 deg 20 mA 900 mV 150 mW - 20 C + 80 C T-1 3/4 (5 mm)
Marktech Optoelectronics Infrared Emitters 1200nm SMD PLCC2 Flat Non-Stocked
Min.: 100
Mult.: 1

SMD/SMT 1200 nm 120 deg 20 mA 1 V 120 mW - 20 C + 80 C 1411 (3527 metric) Bulk
Marktech Optoelectronics Infrared Emitters 1300nm 5mm Plastic Dome Lens Non-Stocked
Min.: 100
Mult.: 1

Through Hole 1300 nm 20 mW/sr 20 deg 20 mA 850 mV 150 mW - 20 C + 80 C T-1 3/4 (5 mm)
Marktech Optoelectronics Infrared Emitters 1300nm SMD PLCC2 Flat Non-Stocked
Min.: 100
Mult.: 1

SMD/SMT 1300 nm 120 deg 20 mA 1 V 120 mW - 20 C + 80 C 1411 (3527 metric) Bulk
Marktech Optoelectronics Infrared Emitters 770nm Near IR TO-18 Dome Lens Non-Stocked
Min.: 1
Mult.: 1

Through Hole 770 nm 8 deg 20 mA 1.55 V 3 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1200nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1200 nm 100 deg 50 mA 1.09 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1300 nm 45 deg 50 mA 800 mV 100 mW - 25 C + 85 C Bulk