ams OSRAM IR LEDs

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Non-Stocked
Min.: 600
Mult.: 600

SMD/SMT 940 nm 760 mW/sr 80 deg 1 A 2.65 V 5.2 W - 40 C + 125 C SMD-3
ams OSRAM Infrared Emitters Non-Stocked
Min.: 600
Mult.: 600

280 mW/sr 1 A 2.65 V - 40 C + 125 C
ams OSRAM Infrared Emitters Non-Stocked
Min.: 2 000
Mult.: 2 000

SMD/SMT 850 nm 350 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600

1150 mW/sr 1 A 3.05 V - 40 C + 125 C
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600

SMD/SMT 850 nm 730 mW/sr 40 deg 1 A 1.75 V 2.3 W - 40 C + 125 C SMD-2
ams OSRAM Infrared Emitters Non-Stocked
Min.: 1
Mult.: 1

770 mW/sr 1 A 2.95 V - 40 C + 125 C
ams OSRAM Infrared Emitters Non-Stocked
Min.: 600
Mult.: 600

280 mW/sr 1 A 2.95 V - 40 C + 125 C
ams OSRAM Infrared Emitters Non-Stocked
Min.: 2 000
Mult.: 2 000

SMD/SMT 940 nm 420 mW/sr 120 deg 1 A 2.8 V 5.8 W - 40 C + 100 C SMD-2
ams OSRAM Infrared Emitters MULTI CHPLD IR EMIT. RED/GRN Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000

4.2 mW/sr 20 mA 1.3 V 26 mW, 38 mW, 48 mW - 40 C + 85 C
ams OSRAM Infrared Emitters Non-Stocked
Min.: 4 000
Mult.: 4 000

850 nm 280 mW/sr 1 A 3.25 V - 40 C + 105 C
ams OSRAM Infrared Emitters Non-Stocked
Min.: 2 000
Mult.: 2 000

SMD/SMT 850 nm 710 mW/sr 70 deg 1 A 3.25 V 3.6 W - 40 C + 105 C SMD-2
ams OSRAM Infrared Emitters Non-Stocked
Min.: 200
Mult.: 200

SMD/SMT 346 mW/sr 1 A 1.6 V - 40 C + 115 C 4.4 mm x 4.4 mm x 2.4 mm
ams OSRAM Infrared Emitters Non-Stocked
Min.: 500
Mult.: 500

SMD/SMT 751 mW/sr 1 A 3 V 3.2 W - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm
ams OSRAM Infrared Emitters LED ENGIN INFRARED Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500

SMD/SMT 624 mW/sr 1 A 3 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm
ams OSRAM Infrared Emitters ChipLED ChipLED w lens Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

35 mW/sr 70 mA 1.6 V - 40 C + 85 C Reel
ams OSRAM Infrared Emitters Chip LED w lens SFH 4059R-RS Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

100 mW/sr 70 mA 1.6 V - 40 C + 85 C Reel
ams OSRAM Infrared Emitters 940nm TOPLED Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 940 nm 12 mW/sr 65 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters Non-Stocked
Min.: 1 000
Mult.: 1 000

Bulk
ams OSRAM Infrared Emitters Non-Stocked
Min.: 1 500
Mult.: 1 500

ams OSRAM Infrared Emitters Non-Stocked
Min.: 1 500
Mult.: 1 500

ams OSRAM Infrared Emitters Non-Stocked
Min.: 1 000
Mult.: 1 000

1100 mW/sr - 40 C + 100 C Bulk
ams OSRAM Infrared Emitters Non-Stocked
Min.: 1 000
Mult.: 1 000

Bulk
ams OSRAM Infrared Emitters Non-Stocked
Min.: 1 500
Mult.: 1 500

ams OSRAM Infrared Emitters Non-Stocked
Min.: 1 500
Mult.: 1 500