ams OSRAM White LEDs

Results: 2 464
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2 680In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Warm White 2200 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs 1 458In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1.5 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 2.37 mm x 1.15 mm Rectangular Clear KW2 HML631.TK Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 3 000In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Warm White 2700 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2 995In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Warm White 3000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs White DURIS E 2835 53 089In Stock
Min.: 1
Mult.: 1
Reel: 10 000

White LEDs SMD/SMT 2835 Warm White 3000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 39 972In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 4000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Warm White 725In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 4000 K 32.3 cd 61 lm 80 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LCW H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs PC Green DURIS S 5 29 163In Stock
Min.: 1
Mult.: 1
Reel: 4 500

White LEDs SMD/SMT SMD-2 Warm White 58 lm 120 deg 100 mA 2.95 V 3 mm 2.55 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLM32.UL Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2 850In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Warm White 4000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2 960In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Warm White 5000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs White OSLON Black Flat S 734In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT 5737 Cool White 900 lm 120 deg 1.5 A 9.05 V 9.05 W 5.7 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White MINITOPLED 6 763In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs GW PSLM31.FM 10 008In Stock
Min.: 1
Mult.: 1
Reel: 4 500

Horticulture LEDs SMD/SMT 3030 Neutral White 4000 K 8.68 cd 27 lm 90 120 deg 65 mA 2.77 V 180 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLM31.FM Reel, Cut Tape
ams OSRAM White LEDs GW PSLR31.FM 18 774In Stock
Min.: 1
Mult.: 1
Reel: 4 500

Horticulture LEDs SMD/SMT 3030 Neutral White 4000 K 37 cd 115 lm 90 120 deg 150 mA 6.34 V 940 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLR31.FM Reel, Cut Tape
ams OSRAM White LEDs 7 487In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White 161 cd 498 lm 120 deg 1 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C KW HHL631.TK Reel, Cut Tape
ams OSRAM Q65113A7470
ams OSRAM White LEDs WHITE SMD LED SMARTLED 0603 4 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

KW EELP41.RU Reel, Cut Tape
ams OSRAM KW DMLQ33.SG-Z8KF8-ebvFfcbB46-8E8G
ams OSRAM White LEDs White SYNIOS P2720 3 820In Stock
12 000Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs 1007 (2720 metric) White Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs GW P9LR35.EM 9 074In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Warm White 4000 K 74 cd 230 lm 80 120 deg 180 mA 5.55 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 100 C GW P9LR35.EM Reel, Cut Tape
ams OSRAM White LEDs GW PLLRA1.EM 4 107In Stock
Min.: 1
Mult.: 1
Reel: 4 500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 5700 K 83.2 cd 260 lm 80 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.EM 3 870In Stock
Min.: 1
Mult.: 1
Reel: 4 500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 3000 K 83.2 cd 260 lm 80 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.EM Reel, Cut Tape, MouseReel
ams OSRAM Q65113A2530
ams OSRAM White LEDs U WHT SMD LED MCR SIDELED 3806 2 450In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT Side Looker White 3.26 cd 120 deg 20 mA 2.85 V 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 5 900In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Colorless 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs 491In Stock
2 000Expected 02/03/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 300 cd 925 lm 120 deg 1 A 6.75 V 6.3 W 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx
ams OSRAM White LEDs 2 471In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT White 4000 K 39 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs mid-power LED for Automotive Signaling applications. 3 920In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 120 deg - 40 C + 125 C KW DDLK31_Sx