White LEDs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs 3535 2A 3V 3000K 80CRI A-type 935In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 280 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 3000K 80CRI B-type 990In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 280 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 4000K 80CRI A-type 821In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 4000K 80CRI B-type 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 5000K 80CRI B-type 799In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 5700K 80CRI A-type 985In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 5700K 80CRI B-type 990In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 6500K 80CRI A-type 938In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 6500K 80CRI B-type 966In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel