Lumileds Multi-Colour LEDs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Lumileds Multi-Colour LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor 4 427In Stock
10 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 2700 K, 80-CRI LUXEON MultiColor 990In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 2700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor 1 863In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 4000 K, 80-CRI LUXEON MultiColor 1 139In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Neutral White 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 6500 K, 70-CRI LUXEON MultiColor 1 565In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Cool White 625 nm, 535 nm, 485 nm, 5700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 5000 K, 80-CRI LUXEON MultiColor 706In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Cool White 625 nm, 535 nm, 485 nm, 5000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 2200 K, 90-CRI LUXEON MultiColor 1 348In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 2200 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs LUXEON 3528 RGB LED 73 002In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Multi-Color LEDs SMD/SMT 625 nm 2.7 lm, 7 lm, 1.5 lm 120 deg 50 mA, 35 mA 2.81 V Colorless Square
Lumileds Multi-Colour LEDs LUXEON Versat Dual Color CW-PCA
5 000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 5 000

200 mA Colorless
Lumileds Multi-Colour LEDs RGBW, 4000 K, 80-CRI LUXEON MultiColor
3 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Neutral White 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs Red-Green-Royal Blue-6500K/70 Module 2.5W Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 535 lm, 465 lm, 5000 K 18 lm, 38 lm, 7.5 lm, 57 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 4.6 mm x 3.25 mm Rectangular Clear