SFH 7019

ams OSRAM
720-SFH7019
SFH 7019

Mfr.:

Description:
Multi-Colour LEDs 3in1 LED package for vital sign monitor.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 02/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,17 € 11,70 €
0,886 € 88,60 €
0,766 € 383,00 €
0,726 € 726,00 €
Full Reel (Order in multiples of 3000)
0,691 € 2 073,00 €
0,662 € 3 972,00 €
0,625 € 5 625,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
Multi-Color LEDs
SMD/SMT
2.15 mm x 1.65 mm x 0.6 mm
Green, Infrared, Ultraviolet
527 nm, 973 nm, 379 nm
14 mW, 8 mW, 18 mW
60 deg
50 mA
1.3 V, 2.4 V, 3.4 V
26 mW, 48 mW, 68 mW
Colorless
Brand: ams OSRAM
Configuration: Triple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.6 mm
Length: 2.15 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: Multi Chip LED
Type: Multi-Color LEDs
Width: 1.65 mm
Part # Aliases: Q65115A2526
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.