SYNIOS Single Colour LEDs

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Blue SYNIOS P2720 Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Blue LEDs 455 nm Blue 11.8 lm 65 mA 2.8 V 600 mW KB DMLN31.13 Reel AEC-Q102
ams OSRAM Single Colour LEDs Red SYNIOS P2720 Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Red LEDs 621 nm Red 41 lm 65 mA 2.6 V 460 mW KR DMLN31.23 Reel AEC-Q102
ams OSRAM Single Colour LEDs Red SYNIOS P2720 Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Red LEDs 621 nm Red 41 lm 200 mA 2.27 V 460 mW KR DMLN31.23 Reel AEC-Q102
ams OSRAM Single Colour LEDs Red SYNIOS P2720 Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Red LEDs 621 nm Red 41 lm 200 mA 2.3 V 460 mW KR DMLN31.23 Reel AEC-Q102
ams OSRAM Single Colour LEDs Red LED SYNIOS P2720 Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Red LEDs SMD/SMT 621 nm Red 50.9 lm 350 mA 2.95 V 1 W Colorless Clear KR DMLQ31.FR Reel AEC-Q102
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Red LEDs SMD/SMT 1108 (2720 metric) 621 nm Red 126 lm 700 mA 2.52 V 1.8 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.23 Reel
ams OSRAM Single Colour LEDs Red SYNIOS P2720 Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm Red 27 lm 200 mA 2.3 V 460 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear KS DMLN31.23 Reel AEC-Q102
ams OSRAM Single Colour LEDs Red SYNIOS P2720 Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm Red 27 lm 200 mA 2.3 V 460 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear KS DMLN31.23 Reel AEC-Q102
ams OSRAM Single Colour LEDs Yellow SYNIOS P2720 Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Yellow LEDs 590 nm Yellow 35 lm 200 mA 2.35 V 470 mW KY DMLN31.23 Reel AEC-Q102
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Yellow LEDs SMD/SMT 1108 (2720 metric) Yellow 88.7 lm 300 mA 2.95 V 890 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear KY DMLQ31.FY Reel
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

Red LEDs SMD/SMT 620 nm Red 26.5 lm 100 mA 2.15 V 220 mW Clear Square Clear KR DDLM32.23
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

White 62.8 lm 200 mA 2.99 V 600 mW KW DMLN32_Sx
ams OSRAM KY DMLQ31.FY-5K3-5F-8E8G-300-R18
ams OSRAM Single Colour LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000

SYNIOS P2720
ams OSRAM KR DMLS31.23-5L7L-24-M3W3-R18
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

SYNIOS P2720
ams OSRAM KR DMLN31.23-HZJY-23-1-200-R18
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

SYNIOS P2720
ams OSRAM KR DMLN31.23-6F8F-24-F3Q3-65-S-Z
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

SYNIOS P2720
ams OSRAM KS DMLS31.23-8J6K-68-M3W3-700-S
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

SYNIOS P2720
ams OSRAM KS DMLN31.23-GYHX-78-J3T3-200-S
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

SYNIOS P2720
ams OSRAM KR DMLN31.23-HZJY-24-J3T3-200-S
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

SYNIOS P2720
ams OSRAM KR DMLQ32.23-5K7K-24-J3Q3-350-R18
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

SYNIOS P2720
ams OSRAM KR DMLQ32.23-5K7K-24-J3T3-350-R18
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

SYNIOS P2720
ams OSRAM KR DMLQ32.23-5K8K-23-J3Q3-350-R18
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

SYNIOS P2720
ams OSRAM KR DMLQ32.23-5K8K-24-J3T3-350-R18
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

SYNIOS P2720
ams OSRAM KY DMLS31.FY-5L7L-5F-8E8G-600-R18
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

SYNIOS P2720
ams OSRAM KY DMLN31.FY-6H8H-5F-8E8G-150-R18
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4 000
Mult.: 4 000

SYNIOS P2720