Lumileds White LEDs

Results: 4 799
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 240In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 892 lm 90 115 deg 180 mA 33.9 V 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 6.3 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 244In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 914 lm 90 115 deg 180 mA 33.9 V 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 9.8 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 300In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 1890 lm 90 115 deg 360 mA 33.9 V 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 9.8 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 25In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 2809 lm 90 115 deg 540 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 13 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 107In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3707 lm 90 115 deg 720 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 119In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 4631 lm 90 115 deg 900 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube
Lumileds White LEDs Neutral-white CoB 90 CRI 316In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 960 lm 90 115 deg 180 mA 33.9 V 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 6.3 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Warm-white CoB 80 CRI 3000K 124In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 6452 lm 80 115 deg 1.2 A 34.2 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 18.5 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Neutral-white CoB 80 CRI 4000K 51In Stock
200Expected 10/04/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 6953 lm 80 115 deg 1.2 A 34.2 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 18.5 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3535L 17 939In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3535 Cool White 5000 K 51 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 37 413In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 115 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 1800 K 90-CRI, LUXEON 2835 Line 66 156In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 1800 K 19.1 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 151 850In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 3000 K 27.3 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 2835 Line 115 556In Stock
132 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 5700 K 61.3 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line 52 954In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 36.5 lm 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3030 17 749In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 117 lm 80 116 deg 17 mA 48 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 48V Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3020 37 241In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3020 Cool White 5700 K 49 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 3014 121 001In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 3014 Cool White 5700 K 23 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 3030 27 649In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 80 110 deg 65 mA 3 V 195 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3014 99 823In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 3014 Cool White 6500 K 27 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 5050 4 873In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 595 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 5050 5 673In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 768 lm 80 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 7070 5 264In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 7070 Warm White 3000 K 1325 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 7070 4 867In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1185 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON MX Series 3 201In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 2828 (7070 metric) Neutral White 4000 K 1232 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless 6.4 mm Dome Water Clear LUXEON MX Reel, Cut Tape, MouseReel