Lumileds White LEDs

Results: 4 799
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 3500 K 80-CRI, LUXEON Rebel PLUS 3 492In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 4530 Warm White 3500 K 98 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 202In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5920 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 2835 Line 17 268In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Neutral White 3500 K 30.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 1 589In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 117 600In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 35 lm 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 2835 Line 26 067In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 5700 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3014 10 580In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 3014 Warm White 2200 K 22 lm 80 116 deg 60 mA 3.1 V 186 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 4000 K 95-CRI, LUXEON 3014 35 755In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 3030 Warm White 4000 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3030 8 875In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 39 lm 70 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON C Color 1 148In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 2700 K 94 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 1800 K 80-CRI, LUXEON 2835 Line 22 590In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 1800 K 23.3 lm 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 2835 Line 18 131In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 27.9 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 95-CRI, LUXEON 2835 Line 19 493In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 95-CRI, LUXEON 2835 Line 30 410In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 3500 K 28.5 lm 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 19In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 5373 lm 90 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 2835 Line 40 256In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 5000 K 31.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 2835 Line 18 707In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 5700 K 29.3 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3014 34 790In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 3014 Warm White 2700 K 26 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 3014 962In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 3014 Warm White 3500 K 26 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3030 9 995In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 31.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON C Color 628In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3000 K 102 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON CoB Core 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11929 lm 70 115 deg 2.1 A 37.5 V 78.8 W 38 mm 38 mm 1.5 mm - 40 C + 85 C Tinted 29 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 2835 Line 31 131In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 3500 K 28.6 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 2835 Line 43 292In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 5000 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line 7 362In Stock
40 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 61.3 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel