Lumileds White LEDs

Results: 4 799
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 2835 Line 39 357In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 3000 K 29 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 35 448In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 31.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3030 7 822In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 95 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3030 3 817In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 104 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 5050 574In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 630 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z ES 328In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 170 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 2835 Line 31 131In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 3500 K 28.6 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 2835 Line 43 292In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 5000 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line 7 362In Stock
40 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 61.3 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line 55 310In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 29 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3014 21 532In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 3014 Neutral White 4000 K 23 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 95-CRI, LUXEON 3014 10 925In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 3030 Warm White 5000 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 3030 14 287In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 31.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 32In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 1501 lm 80 115 deg 300 mA 35 V 10.5 W 19 mm 16 mm 1 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 187In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2708 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 321In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3167 lm 80 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1208 COB 111In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 2161 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 1.5 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds White LEDs White 3500 K 80-CRI, LUXEON Z 858In Stock
4 000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 110 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 1800 K 80-CRI, LUXEON 2835 Line 22 590In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 1800 K 23.3 lm 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 2835 Line 18 131In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 27.9 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 95-CRI, LUXEON 2835 Line 19 493In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 2700 K 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 95-CRI, LUXEON 2835 Line 30 410In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 3500 K 28.5 lm 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 19In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 5373 lm 90 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 2835 Line 17 268In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Neutral White 3500 K 30.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 1 589In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape