ams OSRAM KW DPLS32.EC Series White LEDs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Series Packaging
ams OSRAM White LEDs White 5700K 8 487In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape
ams OSRAM White LEDs White 6500K SYNIOS E4014 3 515In Stock
6 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4000K SYNIOS E4014 3 868In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS E4014 4 499In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 2700K SYNIOS E4014
5 800On Order
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4500K SYNIOS E4014 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel
ams OSRAM White LEDs White 3000K SYNIOS E4014 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel