Tube White LEDs

Results: 3 053
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 288In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2418 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3500 K 80-CRI, LUXEON CoB Core 249In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 992 lm 80 115 deg 200 mA 34.5 V 6.9 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 282In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4542 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 180In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1301 lm 90 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 108In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 5358 lm 90 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CoB Core 290In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 4900 lm 70 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5000 K 80-CRI, LUXEON CoB Core 308In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3028 lm 80 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 399In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 886 lm 80 115 deg 200 mA 34.5 V 15 mm 12 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 340In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 766 lm 90 115 deg 200 mA 34.5 V 15 mm 12 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 70-CRI, LUXEON CoB Core 150In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 8751 lm 70 115 deg 1.6 A 34.5 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube

Cree LED White LEDs White 5000 K 75-CRI, XLamp CXA1304-18V 93In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 510 lm 70 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear CXA1304 Tube
Cree LED White LEDs White 2700 K 93-CRI, XLamp CXA1304-18V 92In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 308 lm 93 115 deg 200 mA 18 V 10.9 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA1507-36V 66In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 680 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1507-36V 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 680 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1507-36V 90In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 730 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXA1507-36V 79In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 780 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 5000 K 75-CRI, XLamp CXA1507-36V 144In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 840 lm 70 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 93-CRI, XLamp CXA1512-18V 55In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1040 lm 93 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXA1512-36V 92In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1290 lm 80 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA1512-36V 62In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1290 lm 80 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1512-36V 93In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1380 lm 80 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1512-36V 90In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1485 lm 80 115 deg 350 mA 37 V 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 5000 K 80-CRI, XLamp CXA1512-36V 99In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1380 lm 80 115 deg 350 mA 37 V 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 5700 K 80-CRI, XLamp CXA1512-36V 102In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 1590 lm 80 115 deg 350 mA 37 V 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 5000 K 80-CRI, XLamp CXA1512-36V 97In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1590 lm 80 115 deg 350 mA 37 V 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube