Single color LEDs White LEDs

Results: 3 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 2 893In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 4000 K 117 lm 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED White LEDs WHITE 5700K NO MIN CRI 1 219In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Cool White 5700 K 338 lm 70 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Cree LED White LEDs XLamp CHA LED White Pro9 White 30G 30H 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 2855 lm 90 114 deg 1.2 A 36 V 19 mm 19 mm 1.5 mm + 85 C Colorless Square Tray
Cree LED White LEDs Mid Power JK2835B 9V U Class Pro9 KITTED 3-STEP 5000K 90CRI 56 657In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2.8 mm x 3.5 mm x 0.7 mm Cool White 5000 K 133 lm 90 120 deg 120 mA 9 V 1 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Luminus Devices White LEDs 3535 2A 3V 6500K 80CRI B-type 966In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 4000K 80CRI B-type 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 4000K 90CRI A-type 579In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 238 lm 90 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 5000K 80CRI B-type 799In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 4000K 80CRI A-type 821In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 5700K 80CRI A-type 985In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power JK2835B 9V U Class Pro9 KITTED 3-STEP 3500K 90CRI 58 775In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2.8 mm x 3.5 mm x 0.7 mm Warm White 3500 K 129 lm 90 120 deg 480 mA 9 V 1 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JK2835B 9V U Class Pro9 KITTED 3-STEP 2700K 90CRI 50 320In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2.8 mm x 3.5 mm x 0.7 mm Warm White 2700 K 124 lm 90 120 deg 480 mA 9 V 1 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JK2835B 9V U Class Pro9 KITTED 3-STEP 3000K 90CRI 54 956In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2.8 mm x 3.5 mm x 0.7 mm Warm White 3000 K 127 lm 90 120 deg 480 mA 9 V 1 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Luminus Devices White LEDs 3535 2A 3V 6500K 80CRI A-type 938In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power JK2835B 9V U Class Pro9 KITTED 3-STEP 4000K 90CRI 39 272In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2.8 mm x 3.5 mm x 0.7 mm Neutral White 4000 K 133 lm 90 120 deg 480 mA 9 V 1 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Luminus Devices White LEDs 3535 2A 3V 3000K 80CRI B-type 990In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 280 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 5700K 80CRI B-type 990In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 3000K 80CRI A-type 935In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 280 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 3A 3V 6500K 70CRI A-type 865In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 325 lm 70 120 deg 700 mA 2.8 V 11 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 3A 3V 6500K 70CRI B-type 963In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 325 lm 70 120 deg 700 mA 2.8 V 11 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 4000K 90CRI B-type 959In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 238 lm 90 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Cree LED White LEDs 3030 MP WHITE 5000K 80-CRI 3 905In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 5000 K 32.3 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 3000K 80-CRI 7 962In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3000 K 30.6 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 3500K 90-CRI 3 890In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3500 K 28.5 lm 90 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs 3030 MP WHITE 6500K 70-CRI 3 959In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 6500 K 34 lm 70 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear