LUXEON White LEDs

Results: 1 815
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 5050 29In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 683 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 4000 K 70-CRI, LUXEON MZ 161In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 870 lm 70 120 deg 2.8 A 3 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON Z ES 331In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2200 K 140 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape
Lumileds White LEDs White 5000 K 70-CRI, LUXEON Z ES 471In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 220 lm 70 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3535L 267In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3535 Cool White 5700 K 32 lm 80 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3535L 4 081In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3535 Warm White 3000 K 24 lm 90 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Rebel PLUS 84In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 4530 Neutral White 4000 K 103 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON CZ Color 516In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 6500 K 109 lm 70 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Z ES
4 000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 180 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 5 000
Reel: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 41 lm 90 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3030 Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 5 000
Reel: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 90 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 5 000
Reel: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 42 lm 90 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 5 000
Reel: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 70 110 deg 65 mA 2.71 V 176 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 5 000
Reel: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 56 lm 70 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 5 000
Reel: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 56 lm 70 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 3030 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40 000
Mult.: 5 000
Reel: 5 000

White LEDs SMD/SMT 3030 Cool White 6500 K 56 lm 70 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
Reel: 500

White LEDs SMD/SMT Cool White 5700 K 770 lm 90 120 deg 2.8 A 3 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
Reel: 500

White LEDs Cool White 5700 K LUXEON MZ Reel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
Reel: 500

White LEDs Cool White 5700 K LUXEON MZ Reel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
Reel: 5 000

White LEDs SMD/SMT 3535 Neutral White 4000 K 51 lm 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
Reel: 5 000

White LEDs SMD/SMT 3535 Cool White 5000 K 51 lm 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 2500 K 80-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
Reel: 5 000

White LEDs SMD/SMT 3535 Warm White 2500 K 36 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
Reel: 5 000

White LEDs SMD/SMT 3535 Warm White 3000 K 46 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3535L Non-Stocked Lead-Time 4 Weeks
Min.: 30 000
Mult.: 5 000
Reel: 5 000

White LEDs SMD/SMT 3535 Cool White 5700 K 51 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel