XLamp White LEDs

Results: 7 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1816-36V 29In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1965 lm 80 115 deg 450 mA 35 V 15.8 W 17.85 mm 17.85 mm 1.7 mm Tinted 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB1830-36V 10In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4230 lm 70 800 mA 35 V 28 W Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CXB1830-36V 2In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 4230 lm 70 800 mA 35 V 28 W Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1830-36V 84In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2990 lm 90 800 mA 35 V 28 W Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB2530-36V 3In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2780 lm 90 800 mA 35 V 28 W Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp Pro9 Series 12In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3680 lm 90 800 mA 35 V 28 W Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB3590-36V 8In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 10000 lm 90 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 4750 K 75-CRI, XLamp XB-D Series 22In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 107 lm 75 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 75-CRI, XLamp XB-D Series 911In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4750 K 114 lm 75 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPEBWT 212In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 100 lm 70 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XPEWHT 158In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Neutral White 4000 K 93.9 lm 80 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XPEWHT 132In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Cool White 6500 K 122 lm 70 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XPGBWT 93In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT Cool White 5700 K 139 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K MIN-CRI XLamp XTEAWT 6In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 93.9 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XTEAWT 948In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 114 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, XLamp XTEAWT 194In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 107 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 80-CRI, XLamp XTEAWT 141In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4750 K 122 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XTEAWT 916In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 130 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 75-CRI, XLamp XTEAWT 302In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4750 K 114 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XQEAWT 1 505In Stock
Min.: 1
Mult.: 1
Reel: 2 000

350 mA Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 61In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2780 lm 95 800 mA 35 V 28 W Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPGWHT 464In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 139 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPLAWT 416In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 379 lm 80 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp XPLAWT 470In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 491 lm 75 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XPLAWT 497In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 6200 K 535 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel