10003 White LEDs

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Packaging
Cree LED White LEDs White 3500 K 80-CRI, XLamp MLEAWT Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 400

White LEDs SMD/SMT PLCC-4 Neutral White 3500 K 45.7 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MLEAWT Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 400

White LEDs SMD/SMT PLCC-4 Neutral White 3500 K 45.7 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4300 K 80-CRI, XLamp MLEAWT Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 400

White LEDs SMD/SMT PLCC-4 Neutral White 4300 K 45.7 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp MLEAWT Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 400

White LEDs SMD/SMT PLCC-4 Neutral White 3500 K 45.7 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLEAWT Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 45.7 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3250 K 80-CRI, XLamp MLEAWT Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 3250 K 45.7 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp MLEAWT Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 400

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 45.7 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Everlight XI9595-KT577P1-39108-000P
Everlight White LEDs
Everlight XI9595-KM277N9-39108-000P
Everlight White LEDs