CA White LEDs

Results: 42 955
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago White LEDs 2835 0.5W Surface Mount LED 191 506In Stock
Min.: 1
Mult.: 1
Reel: 200 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 64 lm 80 120 deg 60 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs PLCC2,Top Mt,White 76 748In Stock
Min.: 1
Mult.: 1
Reel: 50 000

White LEDs SMD/SMT PLCC-2 White 7000 K to 10000 K 2.68 cd 120 deg 20 mA 2.77 V 96 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless Round Flat Non-Diffused CSMM Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 3000K 4 554In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT White 3000 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White DURIS E 2835 97 198In Stock
Min.: 1
Mult.: 1
Reel: 10 000

White LEDs SMD/SMT 2835 Warm White 4000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White 0402 7000K 90mcd 17 171In Stock
Min.: 1
Mult.: 1
Reel: 9 000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 7000 K 90 mcd 130 deg 5 mA 2.9 V 70 mW 1 mm 0.5 mm 0.35 mm - 30 C + 80 C Yellow Rectangular Non-Diffused VLM Reel, Cut Tape
Luminus Devices White LEDs White 3500 K 90-CRI, MP-2016 Series 111 664In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPLAWT 1 532In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 424 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPLAWT 702In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 535 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XQEAWT 1 553In Stock
Min.: 1
Mult.: 1
Reel: 3 000

350 mA Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 5000 5 531In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT White 5000 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS E2314 7 788In Stock
Min.: 1
Mult.: 1
Reel: 4 500

White LEDs SMD/SMT 0905 (2314 metric) White 9.63 cd 30.1 lm 120 deg 80 mA 3.05 V 240 mW 2.3 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted Diffused KW DNLS31.RA Reel, Cut Tape, MouseReel AEC-Q101
Vishay Semiconductors White LEDs White Clear Non-Diff 6 373In Stock
Min.: 1
Mult.: 1
Reel: 7 500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3030 Series 120 346In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 39.5 lm 80 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMU1010-36V 1 749In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1269 lm 92 115 deg 270 mA 34.4 V 9 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1010 Tray
Cree LED White LEDs White 6500 K 75-CRI, XLamp XHP50B 477In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 6500 K 1120 lm 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XHP70B 900In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 1485 lm 80 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XP-G3 LED 2 379In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 148 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XQEAWT 1 575In Stock
Min.: 1
Mult.: 1
Reel: 2 000

350 mA Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2700 K 90-CRI, MP-3030 Series 52 530In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White CoB LEDs SMD/SMT 3030 Warm White 2700 K 50 lm 90 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White 13 675In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 1305 (3412 metric) White 180 mcd 150 deg 20 mA 3.6 V 78 mW 3.4 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 SnrsCRI80 11 399In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 8 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White DURIS E 2835 85 498In Stock
Min.: 1
Mult.: 1
Reel: 10 000

White LEDs SMD/SMT 2835 Warm White 5700 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 1608 55 489In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 1608 (4020 metric) White 970 mcd 120 deg 10 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
Vishay Semiconductors White LEDs White Clear Non-Diff 4 492In Stock
Min.: 1
Mult.: 1
Reel: 7 500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White Round 8 900In Stock
Min.: 1
Mult.: 1

White LEDs Cool White 9000 K 2750 mcd 110 deg 20 mA 3.2 V 100 mW 5.8 mm 5.5 mm 4.4 mm - 40 C + 95 C Colorless 5 mm Dome Water Clear C535A-WJN Bulk