CA White LEDs

Results: 42 955
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices CTM-6-4018-90-36-TWD6-F3-3
Luminus Devices White LEDs 926In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 550 lm, 630 lm 90 120 deg 150 mA 36 V 5 W 15 mm 12 mm 1.7 mm + 85 C Yellow 6.8 mm Round Flat Clear Tray
Cree LED XEGAWT-H2-0000-000-00000UT122G
Cree LED White LEDs White 2200 K 90-CRI, XLamp XEG Series 179In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2200 K 180 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear XLamp Element G Reel, Cut Tape, MouseReel
Lumileds L128-1890HA35000B5
Lumileds White LEDs White 1800 K 90-CRI, LUXEON 2835 Line 31 990In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 1800 K 90 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 301 170In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT White 2700 K 34.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 301 331In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT White 4000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2 700In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2 699In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 3 132In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs PCB Mount White 435 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
Luminus Devices White LEDs 60 600In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT White 5000 K 218 lm 80 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 3000K 80-CRI 52 949In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 33 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs 3030 MP WHITE 5000K 80-CRI 55 449In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 5000 K 33.5 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs 3030 MP WHITE 6500K 80-CRI 55 960In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 6500 K 33.1 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs XLamp XFL12K Gen 1 Light Emitting Diode 1 994In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs PCB Mount White 6500 K 5220 lm 68 125 deg 5600 mA 6 V 10 mm 10 mm 1 mm 10 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs WHITE LEDS 693In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 5 mm x 5 mm x 1 mm Cool White 6500 K 1276 lm 70 120 deg 3 A 2.95 V 5 mm 5 mm 1 mm + 150 C Yellow 2.26 mm Round XM-MR Reel, Cut Tape
Cree LED White LEDs WHITE LEDS 660In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 5 mm x 5 mm x 1 mm Cool White 5700 K 1276 lm 70 120 deg 3 A 2.95 V 5 mm 5 mm 1 mm + 150 C Yellow 2.26 mm Round XM-MR Reel, Cut Tape
Cree LED White LEDs WHITE LEDS 682In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 5 mm x 5 mm x 1 mm Cool White 5000 K 1276 lm 70 120 deg 3 A 2.95 V 5 mm 5 mm 1 mm + 150 C Yellow 2.26 mm Round XM-MR Reel, Cut Tape
Lumileds White LEDs 2835 S 3V 90 CRI 2700K Deep Dimming Full Distribution 119 801In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT Warm White 2700 K 31 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs 2835 S 3V 90 CRI 3000K Deep Dimming Full Distribution 115 014In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT Warm White 3000 K 32.2 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs 2835 S 3V 90 CRI 4000K Deep Dimming Full Distribution 118 500In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT Neutral White 4000 K 32.7 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
ams OSRAM White LEDs GW JCLPS2.EM 9 950In Stock
Min.: 1
Mult.: 1
Reel: 10 000

3014 Warm White 5700 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs DURIS E 5 GW JDSTS2.EM Standard (Gen 2) 19 475In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Warm White 4000 K 11.4 cd 34.5 lm 80 120 deg 65 mA 2.75 V 180 mW 5.6 mm 3 mm 0.6 mm - 40 C + 100 C GW JDSTS2.EM Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMU2236-36V 86In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 5700 K 6194 lm 73 115 deg 990 mA 34.4 V 33 W 28 mm 28 mm 0.9 mm + 140 C Yellow CMU2236 Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CXB1507-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 840 lm 90 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1507-18V 99In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 970 lm 80 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1512-18V 148In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1290 lm 90 Tinted Round Flat Clear Tray