Single color LEDs White LEDs

Results: 3 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs WHITE 6500K NO MIN CRI 1 912In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Cool White 6500 K 327 lm 70 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 12 870In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5700 K 38.5 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835HE 3V 90 CRI Full Distribution 87 600In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Warm White 5700 K 31.9 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835HE 3V 70 CRI Full Distribution 114 938In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 39.8 lm 70 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 96 328In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 38.6 lm 80 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Clear Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 3.75A 3V 6500K 65CRI 1 303In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 6500 K 680 lm 65 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 26 232In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 65 mcd 140 deg 5 mA 3.4 V 102 mW 1.6 mm 0.8 mm 0.7 mm - 40 C + 85 C Colorless 1.18 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Cree LED White LEDs 3030 MP WHITE 5000K 80-CRI 54 290In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 5000 K 33.4 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 14 800In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 2700 K 36.4 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19 803In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3500 K 37.8 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19 805In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3000 K 37.4 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power JB2835B 3V N Class Pro9 KITTED 3-STEP 5000K 90CRI 48 388In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 5000 K 29.4 lm 90 120 deg 55 mA 2.7 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JB2835B 3V G Class Pro9 KITTED 3-STEP 4000K 90CRI 58 967In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 30.5 lm 90 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JB2835B 3V J Class Pro9 KITTED 3-STEP 3000K 90CRI 26 441In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 1411 (3528 metric) Warm White 3000 K 29 lm 90 120 deg 55 mA 2.68 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Lumileds White LEDs Neutral-white 2835 S 3V 70 CRI Full Distribution 18 280In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 40.6 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 90 CRI Full Distribution 212 700In Stock
Min.: 1
Mult.: 1
Reel: 16 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3000 K 27.1 lm 90 120 deg 65 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 5000K 80CRI 2 597In Stock
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 323 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 6500K 70CRI 1 946In Stock
20 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 355 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Cree LED White LEDs 5050 MP WHITE 4000K 70-CRI 1 420In Stock
18 000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 223 lm 70 120 deg 45 mA 24 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless Square Clear JK5050BWT Reel, Cut Tape
Cree LED White LEDs JR5050C 6V E Class (5W) 9 340In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT 2020 (5250 metric) 480 lm 70 120 deg 1 A 5.63 V 5 W 5.2 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear JR5050C 6V E Class Reel, Cut Tape
Cree LED White LEDs WHITE 5700K NO MIN CRI 1 777In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Cool White 5700 K 327 lm 70 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 16 900In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 6500 K 38.2 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 15 715In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5000 K 40.1 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19 687In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 2700 K 37.4 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 3.75A 3V 5000K 70CRI 365In Stock
500Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 5000 K 680 lm 70 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel