XLamp White LEDs

Results: 7 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 6200 K 70-CRI, XLamp XPGBWT 547In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Cool White 6200 K 164 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED White LEDs White 4000 K 80-CRI, XLamp XPLAWT 87In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 446 lm 70 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XQAAWT 8In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Cool White 5700 K 56.8 lm 70 100 deg 175 mA 3 V 500 mW 1.6 mm 1.6 mm 1.6 mm + 85 C Colorless 1.6 mm Dome Water Clear XQAAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 70-CRI, XLamp XTEAWT 428In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2200 K 87.4 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XTEAWT 763In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 156 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XTEAWT 794In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4500 K 107 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp XTEAWT 21In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 122 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K MIN-CRI XLamp XTEAWT 829In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 122 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K MIN-CRI XLamp XTEAWT 490In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 114 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB1304-9V 15In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 475 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CXB1304-9V 78In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 475 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CXB1304-9V 21In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 510 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube
Cree LED White LEDs White 3500 K 90-CRI, XLamp CXB1304-9V 16In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 410 lm 90 115 deg 1 A 8.6 V 13.35 mm 13.35 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CXB1304-9V 27In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 440 lm 90 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1310-18V 20In Stock
Min.: 1
Mult.: 1

White LEDs Warm White 3000 K 1120 lm 90 700 mA 18 V 12.6 W 6 mm Round Flat Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CXB1507-36V 13In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 840 lm 90 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1507-36V 20In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 900 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp CXB1507-18V 101In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 730 lm 95 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB1512-18V 96In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1830 lm 70 700 mA 18 V 12.6 W Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXB1512-18V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 1830 lm 80 115 deg 1.2 A 17.2 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1512-36V 84In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1380 lm 90 115 deg 600 mA 34.3 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1816-36V 3In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2100 lm 80 115 deg 450 mA 35 V 15.8 W 17.85 mm 17.85 mm 1.7 mm Tinted 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB1820-36V 13In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2780 lm 70 550 mA 36 V 19.8 W Tinted 12 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1830-36V 73In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 3680 lm 80 115 deg 800 mA 36 V 17.85 mm 17.85 mm 1.7 mm Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 80-CRI, XLamp CXB1830-36V 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 4230 lm 80 800 mA 35 V 28 W Tinted 14 mm Round Flat Clear Tray