GW PSLM31.FM-GVH1-50S5-1-65-R18

ams OSRAM
720-WPSLM31FMGVHS565
GW PSLM31.FM-GVH1-50S5-1-65-R18

Mfr.:

Description:
White LEDs DURIS S 5 HORTICULTR 142 lm/W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,415 € 4,15 €
0,303 € 30,30 €
0,253 € 126,50 €
0,237 € 237,00 €
0,222 € 555,00 €
0,211 € 949,50 €
0,195 € 1 755,00 €
0,189 € 5 103,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
3030
Cool White
5000 K
25.5 lm
90
120 deg
65 mA
2.77 V
200 mW
3 mm
3 mm
0.6 mm
- 40 C
+ 100 C
Tinted
2.6 mm x 2.6 mm
Square
Diffused
DURIS S 5
Reel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4500
Subcategory: LEDs
Type: Low Power LEDs
Part # Aliases: Q65112A7176
Unit Weight: 17,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.