Dialight MicroLED Phototransistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series
Dialight Phototransistors SMD LED, 0805 Phototransistor 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

Phototransistors 0805 (2012 metric) SMD/SMT 940 nm 20 mA 35 V 35 V 400 mV 100 nA 15 us 15 us 150 mW - 40 C + 85 C 599
Dialight Phototransistors SMD LED, 0603 Phototransistor 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

Phototransistors 0603 (1608 metric) SMD/SMT 940 nm 20 mA 30 V 30 V 400 mV 100 nA 15 us 15 us - 40 C + 85 C 599
Dialight Phototransistors SMD LED, 1206 Phototransistor 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 9 000
Mult.: 3 000
Reel: 3 000

Phototransistors 1206 (3216 metric) SMD/SMT 940 nm 20 mA 30 V 30 V 400 mV 100 nA 15 us 15 us - 40 C + 85 C 599
Dialight Phototransistors SMD LED, 1208 Side View Phototransistor 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Phototransistors 1208 (3010 metric) SMD/SMT 940 nm 50 mA 30 V 30 V 400 mV 100 nA 15 us 15 us - 40 C + 85 C 599
Dialight Phototransistors SMD LED, 3528 PLCC-2 Phototransistor 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

Phototransistors PLCC-2 SMD/SMT 940 nm 30 V 30 V 400 mV 100 nA 15 us 15 us - 25 C + 85 C 599