Sharp Microelectronics Phototransistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature
Sharp Microelectronics Phototransistors PT 15 910nm 3.45mA 1.5Kpcs 6 647In Stock
Min.: 1
Mult.: 1
Reel: 1 500

910 nm 20 mA 35 V 100 nA 5 us 6 us 75 mW - 30 C + 85 C
Sharp Microelectronics Phototransistors SMT Phototransistor 15 910nm 3.45mA 4 714In Stock
10 000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

SMD 910 nm 20 mA 35 V 100 nA 5 us 6 us 75 mW - 30 C + 85 C