Crydom Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 2 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs 0.15-125A 90-280VAC 16In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 530VAC 50A 3-PH SSR ZC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc,NC 40In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) SIP-4 1.7 VDC to 9 VDC 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 200 VDC 137In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C 99.2 mm 22.5 mm 93.2 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Zero Cross, IOP, LED 13In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90A 660VAC AC 14In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90A 90-280VAC Elevator Screw 10In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 90 VAC to 280 VAC 1 Form A (SPST-NO) 0 VDC to 5 VDC, 0 VDC to 10 VDC 4 mA to 20 mA - 25 C + 70 C 91.9 mm 22.5 mm 53.1 mm Each
Crydom Solid State Relays - SSRs 25A/480Vac DC In RAN 19In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/40A 0-10Vdc 5In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 10 VDC - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/15A 4-20mA 4In Stock
Min.: 1
Mult.: 1

Panel Mount 15 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 4 mA to 20 mA - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/25A, DC In, Zero Cross, Faston 27In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 0.15-25A AC CONTROL 55In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-90A 4-32VDC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM IP00 530VAC/75A 3-32VDC In, ZC 27In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/25A, 4-32VDC In, Instantaneous 11In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C 147.8 mm 67.5 mm 111.5 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, IOP, TP 13In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 34In Stock
1Expected 26/03/2026
Min.: 1
Mult.: 1

Panel Mount 25 A 180 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - SSRs 90-280 VAC 30In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 125A/480Vac DC In ZC 13In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran 10In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 530VAC/25A, 4-32VDC In, Zero Cross 7In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 103.9 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs 25A 0 Crossing Out 4-32Vdc In No Snub 19In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 103.9 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs 50A 480VAC AC 26In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280Vac/55A 3-32Vdc In,ZC 10In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 55 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 30 mA - 40 C + 80 C 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 30In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each