Broadcom Limited HCPL-177K Series Logic Output Opto-couplers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Transfer Ratio Mounting Style Package/Case Output Type Number of Channels Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series
Broadcom / Avago Logic Output Opto-couplers 4Ch 1500%CTR Hermetically sealed Non-Stocked Lead-Time 99 Weeks
Min.: 5
Mult.: 1

1500 % PDIP-16 Open Collector 4 Channel 40 mA 5 mA 1.8 V 5 V 200 mW - 55 C + 125 C HCPL-177K
Broadcom / Avago Logic Output Opto-couplers 4Ch 1500%CTR Hermetically sealed Non-Stocked
Min.: 5
Mult.: 1

1500 % PDIP-16 Open Collector 4 Channel 40 mA 5 mA 1.8 V 5 V 200 mW - 55 C + 125 C HCPL-177K
Broadcom / Avago Logic Output Opto-couplers 4Ch 1500%CTR Hermetically sealed Non-Stocked
Min.: 5
Mult.: 1

1500 % SMD/SMT PDIP-16 Open Collector 4 Channel 40 mA 5 mA 1.8 V 5 V 200 mW - 55 C + 125 C HCPL-177K
Broadcom / Avago Logic Output Opto-couplers 4Ch 1500%CTR Hermetically sealed Non-Stocked
Min.: 5
Mult.: 1
No
1500 % PDIP-16 Open Collector 4 Channel 40 mA 5 mA 1.8 V 5 V 200 mW - 55 C + 125 C HCPL-177K
Broadcom / Avago Logic Output Opto-couplers 4Ch 1500%CTR Hermetically sealed Non-Stocked
Min.: 5
Mult.: 1
No
1500 % PDIP-16 Open Collector 4 Channel 40 mA 5 mA 1.8 V 5 V 200 mW - 55 C + 125 C HCPL-177K