Tube Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1 060
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panasonic Industrial Devices Solid State Relays - PCB Mount 130MA 350V 6PIN SPST 1 585In Stock
Min.: 1
Mult.: 1

PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) SMD DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 500MA 60V 6PIN SPST 979In Stock
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-6 1.25 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 6 Pin 1 FormA PhotoMOS 552In Stock
Min.: 1
Mult.: 1

PCB Mount 3.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) DIP-6 1.14 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 400MA 60V 6PIN SPST 552In Stock
Min.: 1
Mult.: 1

PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 2500MA 60V 6PIN SPST 905In Stock
1 450Expected 22/04/2026
Min.: 1
Mult.: 1

PCB Mount 2.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) DIP-6 1.14 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS HE SOP 1 Form A 1 050In Stock
Min.: 1
Mult.: 1

PCB Mount 3 A 50 VAC, 50 VDC 1 Form A (SPST-NO) SOP-6 1.32 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS 1 Form A 3.5A 60V AC/DC 212In Stock
100Expected 06/03/2026
Min.: 1
Mult.: 1

PCB Mount 3.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) DIP-6 1.32 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS 1 Form A 3.5A 60V AC/DC 270In Stock
Min.: 1
Mult.: 1

PCB Mount 3.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.32 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 3.3A 60V AC/DC 534In Stock
450Expected 06/03/2026
Min.: 1
Mult.: 1

PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-6 1.32 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 2500MA 60V 6PIN SPST 1 104In Stock
1 650Expected 08/04/2026
Min.: 1
Mult.: 1

PCB Mount 2.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.14 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 200MA 250V 6PIN SPST 393In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS HE SOP 1 616In Stock
Min.: 1
Mult.: 1

PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) SOP-6 1.32 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 200MA 250V 6PIN SPST 1 355In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) SMD DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 20MA 1500V SPST 859In Stock
Min.: 1
Mult.: 1

PCB Mount 20 mA 1.5 kVAC, 1.5 kVDC 1 Form A (SPST-NO) DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 30MA 1000V SPST 351In Stock
Min.: 1
Mult.: 1

PCB Mount 30 mA 1 kVAC, 1 kVDC 1 Form A (SPST-NO) DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 1 700In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 500MA 60V 8PIN DPST 503In Stock
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 500MA 60V 8PIN DPST 4 544In Stock
Min.: 1
Mult.: 1

SMD/SMT 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 887In Stock
1 850Expected 28/05/2026
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 1 422In Stock
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 60V 500 mA 615In Stock
Min.: 1
Mult.: 1

SMD/SMT 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) SOP-8 1.25 VDC 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 100MA 400V DPST 487In Stock
Min.: 1
Mult.: 1

SMD/SMT 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 300MA 100V DPST 432In Stock
Min.: 1
Mult.: 1

PCB Mount 300 mA 100 VAC, 100 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 100v 300mA DIP Form A Norm-Open 669In Stock
Min.: 1
Mult.: 1

SMD/SMT 300 mA 100 VAC, 100 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 40MA 600V 8PIN DPST 438In Stock
Min.: 1
Mult.: 1

SMD/SMT 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube