Tube Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1 060
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Omron Electronics Solid State Relays - PCB Mount 200V SPST-NO SOP4 SMT 200mA 8ohm Gull 661In Stock
Min.: 1
Mult.: 1

PCB Mount 50 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) SOP-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Tube
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 629In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) DIP-4 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount DA Signal Relay, MOSFET Relay, Higher power, 5.0-A switching with a 30-V load voltage, DIP6 package. Low 20 mO ON Resistance.
400Expected 21/07/2026
Min.: 1
Mult.: 1

PCB Mount 5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) SMD DIP-6 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistance 30V 4A 8A 608In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) SOP-6 1.18 VDC to 1.48 VDC 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 1 500In Stock
Min.: 1
Mult.: 1

PCB Mount 4.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) SOP-6 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Omron Electronics Solid State Relays - PCB Mount 350V, SPST-NC, SOP4 SMT 120mA 15ohm 65pF 678In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) SOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Tube
Omron Electronics Solid State Relays - PCB Mount 400V, SPST-NO, SOP4 SMT 120mA 17ohm 70pF 2 005In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) SOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Tube
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 557In Stock
Min.: 1
Mult.: 1

PCB Mount 3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) DIP-4 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 315In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) DIP-6 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 480In Stock
1 600On Order
Min.: 1
Mult.: 1

PCB Mount 4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount 60V, SPST-NO, SOP4 SMT 400mA 1ohm 130pF 1 315In Stock
1 200Expected 03/04/2026
Min.: 1
Mult.: 1

PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Tube
Omron Electronics Solid State Relays - PCB Mount 60V SPST-NO SOP6 SMT 2300mA .04ohm 70pF 637In Stock
600Expected 17/03/2026
Min.: 1
Mult.: 1

PCB Mount 2.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-6 1.18 VDC to 1.48 VDC 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) Tube
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 600In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-6 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay DIP 8 303In Stock
1 200Expected 17/07/2026
Min.: 1
Mult.: 1

PCB Mount 400 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) SMD DIP-8 1.5 VDC to 1.8 VDC 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 346In Stock
Min.: 1
Mult.: 1

PCB Mount 600 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) SMD DIP-8 1.5 VDC to 1.8 VDC 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount 25mA 1.4V DC 0.5A 48V AC/DC 4-Pin SMD 646In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Tube
Omron Electronics Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 7 308In Stock
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) Tube
Omron Electronics Solid State Relays - PCB Mount 60V,1b/SPST-NC SOP4/SMT, 500mA 739In Stock
1 200Expected 21/07/2026
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 1 Form B (SPST-NC) SOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 105 C 4.4 mm (0.173 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm 4 665In Stock
Min.: 1
Mult.: 1

PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-4 1.1 VDC to 1.4 VDC 50 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) Tube
Toshiba Solid State Relays - PCB Mount Photo-IC 3mA 200V 5000Vrms 2 879In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) DIP-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 2 051In Stock
Min.: 1
Mult.: 1

PCB Mount 1.2 A 1 Form A (SPST-NO) SMD DIP-8 1.21 VDC 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) Tube

Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS RF SOP 1 030In Stock
Min.: 1
Mult.: 1

PCB Mount 60 mA 40 VAC 4 Form A (4PST-NO) SOP-16 1.25 VDC 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube

Panasonic Industrial Devices Solid State Relays - PCB Mount RF SOP 4 FORM A CXR10 1 911In Stock
Min.: 1
Mult.: 1

PCB Mount 160 mA 40 VAC 4 Form A (4PST-NO) SOP-16 1.25 VDC 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube

Panasonic Industrial Devices Solid State Relays - PCB Mount RF PhotoMOS 70mA SOP Form A Norm-Open 338In Stock
1 000Expected 21/05/2026
Min.: 1
Mult.: 1

PCB Mount 70 mA 80 VAC, 80 VDC 4 Form A (4PST-NO) SOP-16 1.25 VDC 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 250v 200mA DIP Form A Norm-Open 384In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) SMD DIP-6 2.3 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Tube