IXYS Integrated Circuits Solid State Relays - PCB Mount

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A LATCHING RELAY 60V 2A 8L DFN TR 1 596In Stock
2 000Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel PCB Mount 2 A 3 VDC to 5 VDC SPST (1 Form A) 3 VDC to 5.5 VDC DFN-8 - 40 C + 85 C 3 mm (0.118 in) 3 mm (0.118 in) 0.85 mm (0.033 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS, 60V, 0.8 OHMS, 4L DIP 462In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 900 mA 60 VAC SPST (1 Form A) 900 mV to 1.5 V DIP-4 MOSFET 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay 240 870In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1014
IXYS Integrated Circuits Solid State Relays - PCB Mount SPNO RELAY 366 522In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1017
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST NO Relay 51 166In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1018
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V 1000mA Dual Single-Pole 6 103In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA710
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B, 60V, 75mA 4-Pin SOP 57 736In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 75 mA 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1106
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay 15 373In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1125
IXYS Integrated Circuits Solid State Relays - PCB Mount SS Relay SP, NO 4-PIN SOP OptoMOS 17 551In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 110 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1004
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SOP 91 215In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1008
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SOP 31 993In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1035
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B 250V 200mA Solid State Relay 9 497In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB127
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NC/NO 8PIN DIP 7 135In Stock
4 650Expected 20/03/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC110
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP Open Relay 8-Pin SOIC OptoMOS 16 287In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2030
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP 177 037In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 75 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1006
IXYS Integrated Circuits CPC2017NTR
IXYS Integrated Circuits Solid State Relays - PCB Mount DUAL, 1-FORM-A 60V, 120mA, 8-Pin 14 207In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2017
IXYS Integrated Circuits Solid State Relays - PCB Mount RELAY, SS ICS 563In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOIC-16 MOSFET 20 mA - 40 C + 85 C 10.211 mm (0.402 in) 7.493 mm (0.295 in) 2.337 mm (0.092 in) CPC1561B
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 1 414In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LAA127
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR 1 771In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) PAA140
IXYS Integrated Circuits Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay 727In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) PBB150
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V, 1-Form-A SSR 6 154In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC10
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 250V 200mA Solid State Relay 714In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.5 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1510
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V 300mA Double Pole Relay 2 263In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LAA108
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 50mA SSR 3 151In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) OAA160
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) PAA150