IXYS Integrated Circuits Solid State Relays - PCB Mount

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form 30V 2000 mA Solid State Relay
968Expected 03/09/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 2 A 30 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA717
IXYS Integrated Circuits Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay
1 000Expected 18/08/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PBB150
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 400V 150mA
1 697On Order
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA110
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 350V 120mA
716Expected 13/07/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1130
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS, 60V, 0.8 OHMS, 4L SMD
1 000Expected 01/07/2026
Min.: 1
Mult.: 1

Tube PCB Mount 900 mA 60 VAC SPST (1 Form A) 900 mV to 1.5 V MOSFET 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 400V 140mA
271Expected 19/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1390
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay
500Expected 27/07/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1563
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST i4-PAC 60V
116On Order
Min.: 1
Mult.: 1

Tube PCB Mount 3.5 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) CPC1908
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 170mA Dual Sing OptoMOS Relay
50Expected 22/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA120
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 400V 150mA
96Expected 08/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA110
IXYS Integrated Circuits CPC2330N
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual Single-Pole 350V, 120mA, 8-Pin
500On Order
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2330
IXYS Integrated Circuits LCB127
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP
93Expected 10/08/2026
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB127
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 100mA Single OptoMOS Relay Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) CPC1335
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 100mA Single OptoMOS Relay Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel PCB Mount 100 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) CPC1335
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 400V 140mA Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1390
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A; 600V,120mA 5000Vrms Isolation Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 100

Tube 120 mA 600 VDC 1 Form A (SPST-NO) CPC1394
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Tube 120 mA 350 VDC 1 Form A (SPST-NO) CPC1540
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V, 1A, Single Pole, Normally Open Current Limiting Relay Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOIC-16 MOSFET 20 mA - 40 C + 85 C 10.211 mm (0.402 in) 7.493 mm (0.295 in) 2.337 mm (0.092 in) CPC1561B
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 50

Tube 600 VDC 1 Form A (SPST-NO) CPC1563
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel 600 VDC 1 Form A (SPST-NO) CPC1563
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V 0.2mA AC Power Switch Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Tube CPC1961
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V 0.2mA AC Power Switch Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Tube CPC1961
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V 0.2mA AC Power Switch Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel CPC1961
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V, 0.5mA AC Power Switch Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 20 VAC to 260 VAC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SCR 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 3.302 mm (0.13 in) 6.35 mm (0.25 in) CPC1963
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V, 0.5mA AC Power Switch Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel PCB Mount 500 mA 20 VAC to 260 VAC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SCR 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 3.302 mm (0.13 in) 6.35 mm (0.25 in) CPC1963