IXYS Integrated Circuits Solid State Relays - PCB Mount

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, NO ISOPLUS-264 298In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2.7 A 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1927
IXYS Integrated Circuits Solid State Relays - PCB Mount 8-Pin Power SOIC 2 512In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 20 VAC to 240 VAC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 SCR 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1966
IXYS Integrated Circuits Solid State Relays - PCB Mount AC SS Power Switch Dual Power SCR Out 2 998In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 20 VAC to 240 VAC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SIP-4 SCR 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1964B
IXYS Integrated Circuits Solid State Relays - PCB Mount 5 A 500 V Optic Iso Pwr Sol State Relay 450In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 500 VDC 1 Form A (SPST-NO) 900 mVDC to 1.56 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1968
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST i4-PAC 600V 422In Stock
824Expected 30/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1.25 A 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) CPC1977
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SOP 375In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 750 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) CPC1978
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A; 600V,0.5A 2500Vrms Isolation 1 154In Stock
1 675Expected 17/08/2026
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SIP-4 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1983
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP-NO SS OptoMOS Relay 4 585In Stock
32 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2025
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP Open Relay 8-Pin SOIC OptoMOS 2 142In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2030
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual Power Relay 60V, 1-Form-A 335In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 10.16 mm (0.4 in) 3.302 mm (0.13 in) CPC2907B
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V 300mA Double Pole Relay 1 706In Stock
1 000Expected 28/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA108
IXYS Integrated Circuits Solid State Relays - PCB Mount 120MA DPST 8-DIP 2 693In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 931In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 1 888In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 1 312In Stock
3 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Single-Pole 1 149In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA127
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V 1000mA Dual Single-Pole 1 855In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA710
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NC/NO 8PIN DIP 2 255In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA110
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SSR 1-Form-A/B, 60V, 1A 436In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA710
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SSR 1-Form-A/B, 60V, 1A 2 422In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA710
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V 1000mA Dual Sing OptoMOS Relay 575In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA716
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V 1000mA Dual Sing OptoMOS Relay 2 216In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA716
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V 1000mA Dual Sing OptoMOS Relay 2 000In Stock
3 000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA716
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Sing OptoMOS Relay 676In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBB110
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Sing OptoMOS Relay 859In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LBB127