IXYS Solid State Relays - PCB Mount

Results: 525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 8 PIN FLATPACK 621In Stock
1 200Expected 08/07/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LCC110
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-C 350V 120 mA Solid State Relay 847In Stock
14 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LCC110
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 150mA SSR 609In Stock
1 000Expected 18/08/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 2 164In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA140
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR 841In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA140
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR 1 738In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA140
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR 1 816In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) PAA150
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR 1 088In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA150
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR 2 767In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PBA150
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP 4 263In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA110
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 400V 250mA 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape PCB Mount 250 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA140
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 400V 250mA 843In Stock
3 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA140
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole 1-Form-A, 250V,250mA 2 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA150
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 300V 50mA 2 209In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 50 mA 300 VDC 1 Form A (SPST-NO) 1.8 VDC to 2.8 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA160
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 800V 100mA 965In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 180 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA170
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole 800V, 100mA SSR 1 586In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) PLA171
IXYS Integrated Circuits Solid State Relays - PCB Mount 800V Normally-Open 6-Pin OptoMOS Relay 814In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 105 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.588 mm (0.102 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP 647In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA192
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 600V 150mA 1 094In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA192
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 600V 100mA 2 119In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA193
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Integrated 3 288In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) TS117
IXYS Integrated Circuits CPC1215G
IXYS Integrated Circuits Solid State Relays - PCB Mount 400V, 500mA, 6Ohm 4-Pin DIP 1 891In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 400 VDC 1 Form A (SPST-NO) 5 VDC to 12 VDC MOSFET - 40 C + 85 C 19.2 mm (0.756 in) 6.4 mm (0.252 in) 3.3 mm (0.13 in) CPC1215
IXYS Integrated Circuits CPC2014NTR
IXYS Integrated Circuits Solid State Relays - PCB Mount DUAL,1-FORM-A 60V, 400mA 3 851In Stock
2 000Expected 18/08/2026
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2014
IXYS Integrated Circuits CPC2317NTR
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual Single-Pole 60V, 120mA, 8-Pin 6 805In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape PCB Mount 120 mA 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2317
IXYS Integrated Circuits PLB150STR
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 250mA 953In Stock
1 000Expected 18/08/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLB150