IXYS Solid State Relays - PCB Mount

Results: 525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits PLB171PTR
IXYS Integrated Circuits Solid State Relays - PCB Mount RELAY, SS ICS 1 122In Stock
1 000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape PCB Mount 80 mA 800 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) PLB17
IXYS Integrated Circuits Solid State Relays - PCB Mount RELAY, SS ICS 101In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 450 mA 230 VDC 1 Form A (SPST-NO) SIP-4 MOSFET - 40 C + 85 C CPC1511
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 30V 1200V Solid State Relay 76In Stock
58 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel PCB Mount 1.2 A 30 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1020
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay 17In Stock
36 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1114
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NC 4PIN SOP 52In Stock
500Expected 14/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1135
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay 165In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1225
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B 350V 120mA Solid State Relay 998In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) SOP-4 MOSFET 50 mA 4.089 mm (0.161 in) 3.8 mm (0.15 in) 2.184 mm (0.086 in) CPC1231
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Single OptoMOS Relay 745In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1330
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B; 350V,130mA 5000Vrms Isolation 916In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1333
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 400V 140mA 502In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1390
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V 90mA Single OptoMOS Relay 725In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 90 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1393
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V 90mA Single OptoMOS Relay 57In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 90 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1393
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A; 600V,120mA 5000Vrms Isolation 872In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1394
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A; 600V,120mA 5000Vrms Isolation 537In Stock
100Expected 31/03/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1394
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay 6In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1540

IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay 248In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1560
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 600V 6-Pin SM 225In Stock
500Expected 27/07/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1593
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 600V 6-Pin SM T/R 93In Stock
1 000Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 600 VDC 1 Form A (SPST-NO) SMD DIP-6 MOSFET - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1593
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V Single Pole DC Power Relay 517In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC i4-PAC MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1726
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC 7In Stock
200Expected 11/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC i4-PAC MOSFET 50 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) CPC1777
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC 24In Stock
100Expected 14/12/2026
Min.: 1
Mult.: 1

Tube PCB Mount 650 mA 1 kVDC 1 Form A (SPST-NO) 900 mVDC to 1.56 VDC i4-PAC MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) CPC1786
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC 48In Stock
100Expected 18/08/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 1 kVDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC i4-PAC MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1788
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V, 0.5mA AC Power Switch 30In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 20 VAC to 260 VAC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SCR 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 3.302 mm (0.13 in) 6.35 mm (0.25 in) CPC1963
IXYS Integrated Circuits Solid State Relays - PCB Mount SP-NO SS OptoMOS Power Relay 48In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1983
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP-NO SS OptoMOS Relay 773In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2025