LCB710 Series Solid State Relays - PCB Mount

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-B, 60V, 1A 344In Stock
250Expected 28/07/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB710
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-B, 60V, 1A 1 037In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB710
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-B, 60V, 1A 1 906In Stock
8 000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB710