PLA191 Series Solid State Relays - PCB Mount

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 400V 250mA 34In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA191
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 400V 250mA 183In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA191
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 400V 250mA Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel PCB Mount 250 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA191
IXYS Integrated Circuits PLA191V
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 400V 250mA Non-Stocked
Min.: 1
Mult.: 1

Tube 250 mA 400 VDC 900 mVDC to 1.4 VDC MOSFET PLA191