EPCOS / TDK Varistors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 14V 1200A 5800mJ 908In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Leaded SHCV MLVs PCB Mount Radial 14 VAC 16 VDC 22 V 40 V 1.2 kA 12 J 4.7 uF - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK Varistors 20V 1200A 470000pF 9In Stock
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 12 J 470 nF - 55 C + 125 C Bulk
EPCOS / TDK Varistors 20V 200A 1000000pF 2 944In Stock
Min.: 1
Mult.: 1

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
EPCOS / TDK Varistors VARISTOR SR6K35M105X Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

Automotive G-Series MLVs PCB Mount Radial 35 VAC Reel
EPCOS / TDK Varistors 20V 1200A 1000000pF Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 7.8 J 1 uF - 55 C + 125 C Bulk
EPCOS / TDK Varistors 47nF 10% 630V Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC Bulk
EPCOS / TDK Varistors 14V 800A 470000pF Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 1 000
Reel: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 14 VAC Reel
EPCOS / TDK Varistors SR1S14BM105X Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Automotive with Load Dump and Jump Start PCB Mount Radial 14 VAC Reel, Cut Tape
EPCOS / TDK Varistors SR1S14BM155X Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 1 000
Reel: 1 000

Automotive with Load Dump and Jump Start PCB Mount Radial 14 VAC Reel
EPCOS / TDK Varistors 20V 800A 3000mJ Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 58 V 800 A 6 J 1.5 uF - 55 C + 125 C Bulk
EPCOS / TDK Varistors 20volts 800A 3mJ Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 1 000

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 800 A 3 J 2.2 uF - 55 C + 125 C Reel
EPCOS / TDK Varistors 20V 800A 3000mJ Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 58 V 800 A 6 J 2.2 uF - 55 C + 125 C Bulk