BAL-UWB-01E3

STMicroelectronics
511-BAL-UWB-01E3
BAL-UWB-01E3

Mfr.:

Description:
Signal Conditioning 50ohms to 100ohms balun for UWB 3GHz to 8GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13 088

Stock:
13 088 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,301 € 3,01 €
0,289 € 7,23 €
0,286 € 28,60 €
0,28 € 70,00 €
0,274 € 137,00 €
0,27 € 270,00 €
Full Reel (Order in multiples of 5000)
0,211 € 1 055,00 €
0,206 € 2 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
3 GHz to 8 GHz
5 GHz
50 Ohms
SMD/SMT
CSP-6
- 40 C
+ 105 C
BAL-UWB-01E3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: 1 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Ultra-Miniature
Unit Weight: 2,160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

BAL-UWB-01E3 50Ω to 100Ω Balun

STMicroelectronics BAL-UWB-01E3 50Ω to 100Ω Balun integrates a matching network for ultra-wide bands of 3GHz to 8GHz. The device uses STMicroelectronics IPD technology on a non-conductive glass substrate which optimises RF performance. The BAL-UWB-01E3 is an ultra-miniature device housed in a low-profile package.