BAL-NRF02D3

STMicroelectronics
511-BAL-NRF02D3
BAL-NRF02D3

Mfr.:

Description:
Signal Conditioning Balun for NRF51822 WLCSP type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11 628

Stock:
11 628 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,26 € 2,60 €
0,243 € 6,08 €
0,237 € 23,70 €
0,223 € 55,75 €
0,206 € 103,00 €
0,194 € 194,00 €
Full Reel (Order in multiples of 5000)
0,144 € 720,00 €
0,142 € 1 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
2.47 GHz
140 MHz
50 Ohms
SMD/SMT
1.385 mm x 0.855 mm x 0.63 mm
- 40 C
+ 85 C
BAL-NRF02D3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: 1.9 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Unit Weight: 1,440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

BAL-NRF01D3/NRF02D3 50Ω Balun Transformers

STMicroelectronics BAL-NRF01D3/NRF02D3 50Ω Balun Transformer is an ultra miniature balun. They both integrate a matching network and harmonics filter. Matching impedance has been customized for the following Nordic Semiconductor circuits: nRF24LE1 QFN-32 pins, nRF24AP2-1CH, nRF24AP2-8CH, nRF51422, nRF51822, nRF51422-CEAA and nRF51822-CEAA. They use STMicroelectronics IPD technology on non-conductive glass substrate which optimize RF performances. These Balun Transformers have been tested and approved by Nordic Semiconductor in their nRFgo modules.