ANT-W63WS6-IPW1-RPS

TE Connectivity / Linx Technologies
712-ANTW63WS6IPW1RPS
ANT-W63WS6-IPW1-RPS

Mfr.:

Description:
Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 068

Stock:
1 068 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,86 € 17,86 €
14,27 € 142,70 €
13,37 € 334,25 €
12,39 € 1 239,00 €
12,09 € 3 022,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Dipole
2.4 GHz
7.125 GHz
WiFi 6E
9.4 dBi
50 Ohms
1.8
10 W
- 40 C
+ 85 C
3 Band
PCB Mount
Connector
RP-SMA Plug
203 mm
13.2 mm
IP67
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: L9000365-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
5A991.g

ANT-W63WS6 Hinged Blade Wi-Fi 6/6E/7 Antennas

Linx Technologies ANT-W63WS6 Hinged Blade Wi-Fi® 6/6E/7 Antennas are IP67-rated dipole, blade-style antennas that support Wi-Fi 6/Wi-Fi 6E/Wi-Fi 7 applications in the 2.4GHz, 5GHz, and 6GHz bands. These antennas connect via an SMA plug (male pin) or an RP-SMA plug (female socket) connector, while the hinged design enables it to be positioned for optimum performance. The series offers ≤1.5 or ≤1.8 voltage standing wave ratio (VSWR), 7.2dBi or 9.4dBi peak gain, and 77% or 86% efficiency. Linx Technologies ANT-W63WS6 Hinged Blade Wi-Fi 6/6E/7 Antennas are 203mm long and have a diameter of 13.2mm.