Welwyn Components / TT Electronics MELF Resistors

Results: 672
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Welwyn Components / TT Electronics MELF Resistors 1/4W 0.22 Ohm 1% 8 728In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM-HP 220 mOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2 680In Stock
Min.: 1
Mult.: 1
Reel: 2 000

WRM-HP 301 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 700 V MELF 0207 2.4 mm 6.1 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 0204 100 kOhms 1% Tol. 50ppm 7 756In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM 100 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 0204 100 Ohms 1% Tol. 50ppm 7 817In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM 100 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 18K ohm 1% 50ppm AEC-Q200 7 960In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM 18 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 0204 22 Ohms 1% Tol. 50ppm 3 768In Stock
9 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

WRM 22 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 5.1 Ohm 1% 7 998In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM-HP 5.1 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 809In Stock
32 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

WRM 10 Ohms 400 mW 1 % 50 PPM / C - 55 C 250 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1 959In Stock
Min.: 1
Mult.: 1
Reel: 2 000

WRM 1 kOhms 400 mW 1 % 50 PPM / C - 55 C 250 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 3K Ohm 1% 4 362In Stock
Min.: 1
Mult.: 1
Reel: 2 000

WRM-HP 3 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 4.3 Ohm 1% 6 625In Stock
Min.: 1
Mult.: 1
Reel: 2 000

WRM-HP 4.3 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 360 Ohm 1% 3 850In Stock
Min.: 1
Mult.: 1
Reel: 2 000

WRM-HP 360 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 510 Ohm 1% 5 085In Stock
Min.: 1
Mult.: 1
Reel: 2 000

WRM-HP 510 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 620 Ohm 1% 7 808In Stock
Min.: 1
Mult.: 1
Reel: 2 000

WRM-HP 620 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 0.4W 1.0M Ohm 1% 50ppm 1 800In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM-HV 1 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 500 V MELF 0204 1.55 mm 3.7 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 1W 1.5M Ohm 1% 50ppm 4 198In Stock
Min.: 1
Mult.: 1
Reel: 2 000

WRM-HV 1.5 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.4 mm 6.1 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1W 3.3M Ohm 1% 50ppm 5 550In Stock
Min.: 1
Mult.: 1
Reel: 2 000

WRM-HV 3.3 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.4 mm 6.1 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 1W 750K Ohm 1% 50ppm 5 894In Stock
Min.: 1
Mult.: 1
Reel: 2 000

WRM-HV 750 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.4 mm 6.1 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 1/4W 10K Ohm 1% 11 268In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM 10 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 0204 10 kOhms 1% Tol. 50ppm 7 891In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM 10 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 0204 10 Ohms 1% Tol. 50ppm 5 791In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM 10 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 0204 120 Ohms 1% Tol. 50ppm 6 194In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM 120 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 0204 12 kOhms 1% Tol. 50ppm 4 425In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM 12 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 0204 150 Ohms 1% Tol. 50ppm 9 806In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM 150 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 0204 1 kOhms 1% Tol. 50ppm 16 304In Stock
Min.: 1
Mult.: 1
Reel: 3 000

WRM 1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel