910 V Varistors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 14mm, 350Vac, 10%, Compact Series 8 507In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 350Vac, 10%, AdvanceD Compact Series 7 527In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 5 kA 136 J 350 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 14mm StandarD 8 783In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 7mm, 350Vac, 10%, Compact Series 8 621In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 1.2 kA 27 J 80 pF - 40 C + 105 C Bulk
TDK Varistors 350VAC 10% 14mm MP AdvanceD 7 311In Stock
18 000Expected 05/06/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 16.5 mm 6 kA 165 J 410 pF - 40 C + 105 C Bulk
TDK Varistors 350VAC 10% 20mm SuperioR MP 6 964In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 22.5 mm 12 kA 335 J 900 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 10mm MP AdvanceD 3 592In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 12.5 mm 3.5 kA 77 J 240 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 14mm AdvanceD 1 592In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 3 kA 136 J 350 pF - 40 C + 105 C Bulk
TDK B72214S351K101
TDK Varistors 350VAC 10% 14mm StandarD 3 728In Stock
Min.: 1
Mult.: 1

B722xxS3/4 MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 15.5 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 10 mm 3.5 kA 67 J 160 pF - 40 C + 125 C Bulk
TDK Varistors 350VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 6 kA 165 J 410 pF - 40 C + 105 C Bulk
TDK Varistors 350VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 6 kA 165 J 410 pF - 40 C + 105 C Bulk
TDK Varistors 350VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
: 500

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 6 kA 165 J 410 pF - 40 C + 105 C Reel
TDK Varistors 385VAC 10% 14mm AdvanceD Thermofused Non-Stocked Lead-Time 8 Weeks
Min.: 1 960
Mult.: 1 960

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 910 V 6 kA 165 J 315 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 5 kA 136 J 350 pF - 40 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 350 VAC 460 VDC 910 V 34 mm 40 kA 3500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 350 VAC 460 VDC 910 V 34 mm 40 kA 3500 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 350 VAC 460 VDC 910 V 35.5 mm 25 kA 1800 pF - 55 C + 85 C Bulk