Patch Antennas

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
ABRACON Antennas External Active ANTENNA GNSS, SMA, IP67, Adhesive
388In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Adhesive Mount Connector SMA-Male 49 mm 37.5 mm 17 mm IP67 RG-174 AANE-AP Bulk
ABRACON Antennas Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive
447In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Adhesive Mount Connector MHF1 27.2 mm 27.2 mm 9.3 mm 1.13 mm Coax AANI-AP Bulk
ABRACON Antennas Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive
674In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 15 dB 50 Ohms 2 - 40 C + 85 C Patch Adhesive Mount Connector U.FL 18 mm 18 mm 4 mm 1.13 mm Coax AANI-AP Bulk
KYOCERA AVX Antennas Dual-Feed GPS L1/L5 Stkd Patch 2W CW Unbal RHCP Directional 320In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.587 GHz GPS 3.1 dBi 50 Ohms 2.3:1 2 W - 40 C + 85 C Patch 2 Band PCB Mount Solder Pin 25 mm 25 mm 8.16 mm Bulk

Johanson Technology Antennas 7987MHz UWB 2 987In Stock
Min.: 1
Mult.: 1
: 1 000

Unspecified Antennas PCB Antennas 7.887 GHz 8.087 GHz 3.5 dBi 50 Ohms 1 W - 40 C + 85 C Patch 1 Band PCB Mount SMD/SMT 4 mm 4 mm 1.5 mm Reel, Cut Tape
Pulse Electronics Antennas Patch Antenna Directional 2.4-2.5 Ghz 50Ohms RHCP ISM Band radios Wi-Fi Bluetooth 232In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.4 GHz 2.5 GHz 3.5 dBic 50 Ohms - 40 C + 85 C Patch 1 Band Adhesive Mount Connector I-PEX MHF Bluetooth, Wi-Fi 25 mm 25 mm 6.6 mm 1.37 mm Cable BT25 Tray
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 20x20x6 1 371In Stock
Min.: 1
Mult.: 1
: 175

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.42 GHz 1.62 GHz GNSS 4.6 dB 50 Ohms Patch 1 Band Weld Mount 20 mm 20 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 5850-5925MHz, 12x12x4 1 598In Stock
Min.: 1
Mult.: 1
: 400

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 4.9 GHz 5.95 GHz GNSS 6.2 dB 50 Ohms Patch 1 Band PCB Mount Solder 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 25x25x6 1 396In Stock
Min.: 1
Mult.: 1
: 175

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.5 dB 50 Ohms Patch 1 Band PCB Mount Solder 25 mm 25 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 18x18x6 853In Stock
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 25x25x6 900In Stock
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 2400-2500MHz, 12x12x4 1 299In Stock
Min.: 1
Mult.: 1
: 500

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1575-1602MHz, 18x18x4 1 775In Stock
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape
Tallysman Antennas GNSS GPS L1 L2 L5 L6 Smart Antenna RTK Base Rover L-Band PointPerfect-Global PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-X20P RS-232 RTCM over TX2/RX2 fixed mount
4Expected 27/07/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Multi Band Antenna Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Dome 400 mW - 45 C + 85 C Patch 4 Band Connector Cable RJ45 21 mm IP69K TW5398 Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.42 GHz 1.62 GHz GNSS 4.6 dB 50 Ohms Patch 1 Band Weld Mount 20 mm 20 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 5850-5925MHz 9In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 4.9 GHz 5.95 GHz GNSS 6.2 dB 50 Ohms Patch 1 Band PCB Mount Solder 12 mm 12 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 9In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.5 dB 50 Ohms Patch 1 Band PCB Mount Solder 25 mm 25 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 2400-2500MHz 10In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant with EVB, 1575-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Bulk
Tallysman Antennas eXtended Filter Full-BD+L-BD Correction TNC FEM CONN Conical WHT Radome NO CBL 12In Stock
19Expected 31/07/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 70 C + 85 C Patch 3 Band Through Hole Connector TNC Female 21 mm IP69K Bulk
Tallysman Antennas eXtended Filter Full BD+L-BD Correction (28dB) MXC RT ANGLE MALE CONN 0150mm CBL 13In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 40 C + 85 C Patch 3 Band Cable RA-MCX Male 1.539 GHz to 1.559 GHz 16.8 mm Bulk
Tallysman Antennas eXtended FLTR Full BD+L-BD CORR (28dB) U.FL RT ANGLE FEM MicroCX CONN 0150mm CBL 2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 40 C + 85 C Patch 3 Band Cable U.FL 1.539 GHz to 1.559 GHz 16.8 mm Bulk
Tallysman Antennas TW1600 Embedded Iridium Antenna, MMCX right angle male connector, 0150mm cable 86In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.616 GHz 1.626 GHz 4.5 dBic 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector RA-MMCX Male IP67 RG174 Bulk