10.4 nH RF Inductors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 10.4 nH 5 % 1.5 A 35 mOhms - 40 C + 150 C 54 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open) Exceptionally High Q; 10.4nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Wirewound 0603 (1608 metric) Unshielded 10.4 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open) Exceptionally High Q; 10.4nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 10.4 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open) Exceptionally High Q; 10.4nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 10.4 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Wirewound 0603 (1608 metric) Unshielded 10.4 nH 5 % 1.5 A 35 mOhms - 40 C + 150 C 54 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Wirewound 0603 (1608 metric) Unshielded 10.4 nH 5 % 1.5 A 35 mOhms - 40 C + 150 C 54 3.74 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AQ Reel