43.7 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 2800uF -10/+30% 8400 Hrs AEC-Q200 534In Stock
Min.: 1
Mult.: 1

2800 uF 63 VDC 20.2 mm 43.7 mm General Purpose Electrolytic Capacitors 2000 Hour - 10 %, + 30 % 8.5 A 34 mOhms - 40 C + 125 C Outside Bend Radial PEH227 AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 4200uF -10/+30% 8400 Hrs AEC-Q200 803In Stock
Min.: 1
Mult.: 1

4200 uF 40 VDC 20.2 mm 43.7 mm General Purpose Electrolytic Capacitors 2000 Hour - 10 %, + 30 % 9.8 A 25 mOhms - 40 C + 150 C Outside Bend Radial PEH228 AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 1800 uF -40+ 150C -10+30% ESR=45mOhms
1 100Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 2 304

1800 uF 63 VDC 20 mm 43.7 mm 15.24 mm Low ESR Electrolytic Capacitors 5000 Hour - 10 %, + 30 % 22.8 A 9.6 mOhms - 40 C + 150 C Formed/Cut PC Pin PEH225 AEC-Q200 Tray
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 2700uF 150C 2k Hour AEC-Q200 Non-Stocked
Min.: 1 152
Mult.: 288

2700 uF 40 VDC 20 mm 43.7 mm 15.24 mm General Purpose Electrolytic Capacitors 5000 Hour - 10 %, + 30 % 27.9 A 6.7 mOhms - 40 C + 150 C Soldering Star PEH226 AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 10500uF -10/+30% 8400 Hrs AEC-Q200 Non-Stocked
Min.: 1 152
Mult.: 288

5100 uF 25 VDC 20.2 mm 43.7 mm General Purpose Electrolytic Capacitors 2000 Hour - 10 %, + 30 % 9.9 A 18 mOhms - 40 C + 125 C Outside Bend Radial PEH227 AEC-Q200 Bulk