Caddock Thick Film Resistors - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Diameter Length Termination Style Packaging Lead Diameter Product
Caddock Thick Film Resistors - Through Hole 10M ohm 7.5W 15kV Non-Stocked Lead-Time 20 Weeks

MG 10 MOhms 7.5 W 1 % 80 PPM / C - 15 C + 105 C 15 kV 8 mm 79.38 mm Axial Bulk 1.02 mm Precision High Voltage Resistors
Caddock Thick Film Resistors - Through Hole AXIAL HI-VOLT PWR RESISTOR Non-Stocked Lead-Time 20 Weeks

MG 20 MOhms 7.5 W 1 % 80 PPM / C - 15 C + 105 C 15 kV 8 mm 79.38 mm Axial 1.02 mm Precision High Voltage Resistors